Sub-GHz Modules

Results: 536
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging


SensiEDGE Sub-GHz Modules SensiSUB Certified SUBGIGA 915MHz with external Antenna, Cortex -M4 CPU, form factor (20x30mm), Data-Logger, Coin battery. Pressure, Temperature, Humidity, Accelerometer, Gyro, Magnetometer Microphon, UV, Light sensors. Luxury Kit 2*External Antenna
Non-Stocked
Min.: 250
Mult.: 1

915 MHz 11.6 dBm ADC, CAN, GPIO, I2C, PWM, SDIO, SPI, UART, USB 2 V 3.6 V - 40 C + 85 C u.FL 30 mm x 20 mm x 10 mm Sub GHz Bulk


SensiEDGE Sub-GHz Modules SensiSUB Certified SUBGIGA 915MHz with external Antenna connector, Cortex -M4 CPU, form factor (20x30mm), Data-Logger, Coin battery. Pressure, Temperature, Humidity, Accelerometer, Gyro, Magnetometer Microphon, UV, Light sensors.
Non-Stocked
Min.: 250
Mult.: 1

915 MHz 11.6 dBm ADC, CAN, GPIO, I2C, PWM, SDIO, SPI, UART, USB 2 V 3.6 V - 40 C + 85 C u.FL 30 mm x 20 mm x 10 mm Sub GHz Bulk
Monnit Sub-GHz Modules ALTA Wireless Button Press Sensor - AA Battery Powered (433 MHz)
MNS2 433 MHz 2 V 3.8 V - 18 C + 55 C 3.295 in x 2.47 in x 1.111 in
Monnit Sub-GHz Modules ALTA 868 MHz AA - Press Button Sensor
Non-Stocked
Min.: 1
Mult.: 1
MNS2 868 MHz 2 V 3.8 V - 18 C + 55 C
Monnit Sub-GHz Modules ALTA 900 MHz AA - Press Button Sensor
Wireless Button Press Sensor 900 MHz 2 V 3.8 V - 18 C + 55 C 3.295 in x 2.47 in x 1.111 in
DFRobot Sub-GHz Modules Gravity: 315MHZ RF Receiver Module Non-Stocked
Min.: 1
Mult.: 1
315 MHz 3.3 V 5.5 V 38 mm x 38 mm
DFRobot Sub-GHz Modules LoRa MESH Radio Module - 433MHz Non-Stocked
Min.: 1
Mult.: 1
433 MHz 20 dBm UART 3.3 V 5 V - 40 C + 85 C SMA 34.2 mm x 18.4 mm LoRa/LoRaWAN Mesh
DFRobot Sub-GHz Modules LoRa Radio Module - 868MHz Non-Stocked
Min.: 1
Mult.: 1
868 MHz 20 dBm 3.4 V 5.5 V
DFRobot Sub-GHz Modules LoRa MESH Radio Module - 868MHz Non-Stocked
Min.: 1
Mult.: 1

868 MHz 20 dBm UART 3.3 V 5 V 34.2 mm x 18.4 mm
HUBER+SUHNER Sub-GHz Modules Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

RF-over-Fiber
Amphenol-SAA Sub-GHz Modules LoRa Non-Stocked
Min.: 3,000
Mult.: 500
Reel: 500
868 MHz, 915 MHz 20 dBm I2C, SPI, UART 2.4 V 3.6 V 128 mA 12 mA - 40 C + 85 C 20 mm x 14 mm x 2.9 mm Reel
TE Connectivity Sub-GHz Modules SMPM,Metal Shell LRU Vertical BP Module Non-Stocked Lead-Time 25 Weeks
Min.: 13
Mult.: 1

HARTING Sub-GHz Modules HARTING MICA RF-R300 RFID Starter Kit
N/A
Min.: 1
Mult.: 1

500 mW Ethernet 22.8 V 25.2 V - 40 C + 55 C 132 mm x 104 mm x 35 mm
DLP Design Sub-GHz Modules 8-channel RFID readr Non-Stocked
Min.: 10
Mult.: 1

13.56 MHz RS-232, USB 0 C + 70 C 4.36 in x 3.32 in x 0.6 in RFID
DLP Design Sub-GHz Modules RFID USB Dongle Non-Stocked Lead-Time 57 Weeks
Min.: 1
Mult.: 1

13.56 MHz Serial, USB 3 V 5 V 0 C + 70 C 1.65 in x 0.735 in x 0.17 in RFID
Silicon Labs Sub-GHz Modules Proprietory, Secure Vault Mid, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

FGM230S 868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 46.8 mA 7.5 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault Mid, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin Non-Stocked Lead-Time 20 Weeks
Min.: 1,300
Mult.: 1,300

868 MHz, 915 MHz 14 dBm I2C, I2S, SPI, UART 1.8 V 3.8 V 30 mA 4.6 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray
Phoenix Contact Sub-GHz Modules RFMARK HF Non-Stocked
Min.: 1
Mult.: 1
Wurth Elektronik Sub-GHz Modules WIRL-PRO4 Thadeus Radio Module 434MHz Non-Stocked
Min.: 400
Mult.: 400
Reel: 400

WIRL-PRO4 434 MHz 10 dBm UART 2.2 V 3.6 V 34 mA 24 mA - 30 C + 85 C External 27 mm x 17 mm x 3.6 mm Sub GHz Reel
Wurth Elektronik Sub-GHz Modules WIRL-PRO1 Titania Radio Module 169MHz Non-Stocked
Min.: 400
Mult.: 400
Reel: 400

WIRL-PRO1 169 MHz 15 dBm UART 2 V 3.6 V 59 mA 38 mA - 40 C + 85 C 27 mm x 17 mm x 3.8 mm Reel
Wurth Elektronik Sub-GHz Modules WIRL-WMB1 Mimas-I Radio Module 169MHz Non-Stocked
Min.: 400
Mult.: 400
Reel: 400

WIRL-WMB1 169 MHz 15 dBm UART 2 V 3.6 V 59 mA 38 mA - 40 C + 85 C 27 mm x 17 mm x 3.8 mm Reel
Wurth Elektronik Sub-GHz Modules WIRL-PRO9 Telesto-I Radio Module 915MHz
Non-Stocked
Min.: 400
Mult.: 400
Reel: 400

WIRL-PRO9 927.5 MHz - 2 dBm UART 3.3 V 3.3 V 30 mA 30 mA - 40 C + 85 C 27 mm x 17 mm x 3.8 mm Reel
Wurth Elektronik Sub-GHz Modules WIRL-PRO9 Telesto-II Radio Module 915MHz
Non-Stocked
Min.: 400
Mult.: 400
Reel: 400

WIRL-PRO9 915 MHz 14 dBm UART 3 V 3 V 53 mA 30 mA - 40 C + 85 C 27 mm x 17 mm x 3.8 mm Reel
Wurth Elektronik Sub-GHz Modules WIRL-WMB1 Mimas-I USB Radio Stick Non-Stocked
Min.: 1
Mult.: 1

WIRL-WMB1 169 MHz 14 dBm USB 2 V 3.6 V 59 mA 38 mA - 40 C + 85 C 74 mm x 23.65 mm x 12 mm Bulk
Wurth Elektronik Sub-GHz Modules WIRL-PRO8 Tarvos-II USB Radio Stick Non-Stocked
Min.: 1
Mult.: 1

WIRL-PRO8 868 MHz 14 dBm USB 2 V 3.6 V 53 mA 30 mA - 40 C + 85 C SMA 74 mm x 23.65 mm x 12 mm Sub GHz Bulk