Resettable Fuses - PPTC

 Resettable Fuses - PPTC

Resettable-Fuses-PPTC are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Resettable-Fuses-PPTC manufacturers including Bel, Bourns, Littelfuse & more. Please view our large selection of Resettable-Fuses-PPTC products below.


Results: 3,340
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC 9V 200MA-HD 40A MAX 16,966In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-PSMF SMD/SMT SMD/SMT 200 mA 9 VDC 500 mA 40 A 3.5 Ohms 0805 (2012 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.12A 240V RADIAL LEADED 9,058In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MF-RM PCB Mount Radial 120 mA 240 VAC 300 mA 1.2 A 12 Ohms - 20 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.25A/15V 8,441In Stock
Min.: 1
Mult.: 1
Reel: 6,000

MF-LSMF SMD/SMT SMD/SMT 1.25 A 15 VDC 2.5 A 40 A 250 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC AEC-2000 SM PTC 2920 size 6A 3,914In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0ZCF SMD/SMT SMD/SMT 6 A 12 V 12 A 100 A 20 mOhms 2920 (7450 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape
Bel Fuse Resettable Fuses - PPTC Radial PPTC 0.10 Ih 90V Tape & Reel 8,598In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0ZRC 100 mA 90 VDC 200 mA 7.5 mOhms - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 0.10A 15V 0805 11,160In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0805L SMD/SMT SMD/SMT 100 mA 15 VDC 300 mA 100 A 6 Ohms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.10A 6V 0805 3,960In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0805L SMD/SMT SMD/SMT 1 A 6 VDC 1.95 A 40 A 210 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 1.5A 6,660In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Low Rho SMD/SMT SMD/SMT 1.5 A 6 VDC 3 A 50 A 65 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 6V 5.5A-HD 50A SMD 1,770In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Low Rho SMD/SMT SMD/SMT 5.5 A 6 VDC 11 A 50 A 11 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .08A 12VDC 10A 0603 AEC-Q200 9,554In Stock
Min.: 1
Mult.: 1
Reel: 4,000

femtoASMD PCB Mount SMD/SMT 80 mA 12 VDC 200 mA 10 A 14 Ohms - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 42V 200MA-HD 40A MAX 12,035In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MF-MSHT PCB Mount SMD/SMT 200 mA 42 VDC 1 A 40 A 4.5 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 60V .2A-HD 40A MAX 9,765In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-R PCB Mount Radial 200 mA 60 VDC 400 mA 40 A 2.84 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 30V RADIAL LEADED 11,536In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-R PCB Mount Radial 2.5 A 30 V 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 9.0A 30V RADIAL LEADED 7,105In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-R PCB Mount Radial 9 A 30 VDC 18 A 40 A 10 mOhms - 40 C + 85 C 10.2 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 16V .9A-HD 100A MAX 5,476In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-RG PCB Mount Radial 9 A 16 VDC 15.3 A 100 A 9.2 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 240V .33A-HD 4.5A MAX 6,054In Stock
Min.: 1
Mult.: 1

MF-RM PCB Mount Radial 330 mA 240 VAC 740 mA 4.5 A 2.6 Ohms - 20 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 0.08A 250V SMD 2920 TELECOM 13,771In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MF-SM/250 PCB Mount SMD/SMT 80 mA 80 VDC 3 A 11 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 SMD High-Temp Polymer PTC, 16V/0.75 10,799In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-USHT SMD/SMT SMD/SMT 750 mA 16 VDC 3.75 A 20 A 1 Ohms 1210 (3225 metric) - 20 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 750MA-HD 40A MAX 24,085In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-USMF SMD/SMT SMD/SMT 750 mA 6 VDC 1.5 A 40 A 450 mOhms 1210 (3225 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Radial PPTC 3 Ih 16V 9,532In Stock
Min.: 1
Mult.: 1

0ZRA 3 A 16 VDC 5.1 A 105 Ohms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC PTC 9V .250A POLY SURF MOUNT 4,870In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0603L SMD/SMT SMD/SMT 250 mA 9 VDC 550 mA 40 A 3 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V 1.1A-HD 22A SMD 2,181In Stock
Min.: 1
Mult.: 1
Reel: 3,000
0805L SMD/SMT SMD/SMT 1.1 A 6 VDC 2 A 100 A 160 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape

Littelfuse Resettable Fuses - PPTC 12V 2.6A-HD 50A SMD 3,909In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Low Rho SMD/SMT SMD/SMT 2.6 A 12 VDC 5 A 50 A 55 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1812 LoRho SL 3.5A 7,461In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Low Rho PCB Mount SMD/SMT 3.5 A 6 VDC 8.1 A 50 A 20 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.17A 60V RADIAL LEADED 11,331In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-R PCB Mount Radial 170 mA 60 VDC 340 mA 40 A 3.2 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape