Bel Cartridge Fuses

Results: 320
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Fuse Type Fuse Size/Group Voltage Rating AC Voltage Rating DC Interrupt Rating Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 2.5A, 600VAC/600VDC 934In Stock
Min.: 1
Mult.: 1

0ADA Ceramic Fuses 2.5 A Fast Blow 600 VAC 600 VDC Holder / Clip Clip - 55 C + 125 C Bulk 89 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 1.25A, 1000VAC/VDC 985In Stock
Min.: 1
Mult.: 1

0ADB Ceramic Fuses 1.25 A Fast Blow 1 kVAC 1 kVDC Holder / Clip Clip - 55 C + 125 C Bulk 260 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 6.3A, 600VAC/500VDC 3,077In Stock
Min.: 1
Mult.: 1

0ADK Ceramic Fuses 6.3 A Time Delay / Slow Blow 5 mm x 20 mm 600 VAC 500 VDC 200 A, 300 A Holder / Clip Clip - 55 C + 125 C Bulk 13 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 250mA, 1000VAC/VDC 840In Stock
Min.: 1
Mult.: 1

0ADB Ceramic Fuses 250 mA Fast Blow 1 kVAC 1 kVDC Holder / Clip Clip - 55 C + 125 C Bulk 2.755 Ohms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 1.6A, 1000VAC/VDC 895In Stock
Min.: 1
Mult.: 1

0ADB Ceramic Fuses 1.6 A Fast Blow 1 kVAC 1 kVDC Holder / Clip Clip - 55 C + 125 C Bulk 165 mOhms
Bel Fuse Cartridge Fuses 3,139In Stock
Min.: 1
Mult.: 1

GSA Ceramic Fuses 7 A Time Delay / Slow Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 16 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 8A, 600VAC/600VDC 930In Stock
Min.: 1
Mult.: 1

0ADA Ceramic Fuses 8 A Fast Blow 600 VAC 600 VDC Holder / Clip Clip - 55 C + 125 C Bulk 18 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 3.15A, 600VAC/600VDC 801In Stock
Min.: 1
Mult.: 1

0ADA Ceramic Fuses 3.15 A Fast Blow 600 VAC 600 VDC Holder / Clip Clip - 55 C + 125 C Bulk 60 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 25A, 500VAC/VDC 986In Stock
Min.: 1
Mult.: 1

0ADE Ceramic Fuses 25 A Fast Blow 6 mm x 32 mm 500 VAC 500 VDC 3 kV, 2 kV Holder / Clip Clip - 55 C + 125 C Bulk 4.6 mOhms
Bel Fuse Cartridge Fuses 1/4 x 1-1/4 Inch Ceramic Tube Fuse High It 20A 1,055In Stock
Min.: 1
Mult.: 1

0ADG Ceramic Fuses 20 A Fast Blow 6 mm x 32 mm 500 VAC 500 VDC Holder / Clip Clip - 50 C + 125 C Bulk 4 mOhms
Bel Fuse Cartridge Fuses 4,141In Stock
Min.: 1
Mult.: 1

3AG Glass Fuses 1.6 A Fast Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 85 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 12A, 600VAC/600VDC 766In Stock
Min.: 1
Mult.: 1

0ADA Ceramic Fuses 12 A Fast Blow 600 VAC 600 VDC Holder / Clip Clip - 55 C + 125 C Bulk 12.8 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 400mA, 1000VAC/VDC 996In Stock
Min.: 1
Mult.: 1

0ADB Ceramic Fuses 400 mA Fast Blow 1 kVAC 1 kVDC Holder / Clip Clip - 55 C + 125 C Bulk 1.845 Ohms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 2A, 1000VAC/VDC 872In Stock
Min.: 1
Mult.: 1

0ADB Ceramic Fuses 2 A Fast Blow 1 kVAC 1 kVDC Holder / Clip Clip - 55 C + 125 C Bulk 150 mOhms
Bel Fuse Cartridge Fuses 3,958In Stock
Min.: 1
Mult.: 1

3AG Glass Fuses 12 A Fast Blow 6 mm x 32 mm 125 VAC 10 kA at 125 VAC Holder / Clip Clip - 55 C + 125 C Bulk 6 mOhms
Bel Fuse Cartridge Fuses 6,972In Stock
Min.: 1
Mult.: 1

3AG Glass Fuses 2 A Fast Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 57 mOhms
Bel Fuse Cartridge Fuses 7,879In Stock
Min.: 1
Mult.: 1

5HT Ceramic Fuses 1.25 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 140 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 315mA, 1000VAC/VDC 673In Stock
Min.: 1
Mult.: 1

0ADB Ceramic Fuses 315 mA Fast Blow 1 kVAC 1 kVDC Holder / Clip Clip - 55 C + 125 C Bulk 1.875 Ohms
Bel Fuse Cartridge Fuses 24,018In Stock
Min.: 1
Mult.: 1

3AG Glass Fuses 8 A Fast Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 10 mOhms
Bel Fuse Cartridge Fuses 2,473In Stock
Min.: 1
Mult.: 1

5HT Ceramic Fuses 400 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 1.47 Ohms
Bel Fuse Cartridge Fuses 2,329In Stock
Min.: 1
Mult.: 1

GSA Ceramic Fuses 12 A Time Delay / Slow Blow 6 mm x 32 mm 250 VAC 750 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 8 mOhms
Bel Fuse Cartridge Fuses 2,853In Stock
Min.: 1
Mult.: 1

3AG Glass Fuses 2.5 A Fast Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 43 mOhms
Bel Fuse Cartridge Fuses 2,947In Stock
Min.: 1
Mult.: 1

3AG Glass Fuses 3.5 A Fast Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 27 mOhms
Bel Fuse Cartridge Fuses Fuse 3,736In Stock
Min.: 1
Mult.: 1

3AG Glass Fuses 3 A Fast Blow 6 mm x 32 mm 250 VAC 200 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 33 mOhms
Bel Fuse Cartridge Fuses 2,918In Stock
Min.: 1
Mult.: 1

5HTP Ceramic Fuses 2 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 69 mOhms