0ADKC6300-BE

Bel Fuse
530-0ADKC6300-BE
0ADKC6300-BE

Mfr.:

Description:
Cartridge Fuses FUSE, CERAMIC TUBE 6.3A, 600VAC/500VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,077

Stock:
3,077 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.11 £1.11
£0.969 £9.69
£0.849 £42.45
£0.788 £78.80
£0.706 £176.50
£0.619 £309.50
£0.588 £588.00
£0.57 £1,140.00
£0.556 £2,780.00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
0ADK
Ceramic Fuses
6.3 A
Time Delay / Slow Blow
5 mm x 20 mm
600 VAC
500 VDC
200 A, 300 A
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
13 mOhms
Body Style: Cylindrical
Brand: Bel Fuse
Diameter: 5.2 mm
Indicator Style: Without Indicator
Length: 20 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Circuit Protection

Bel Fuse Circuit Protection features 500VAC/VDC rated ceramic cartridge tube fuses available in a compact 5mm x 20mm or 6.3mm x 32mm package. The 0ADEC / 0ADEP fuses provide fast-acting, high breaking capacity and are designed to UL 248-14 standards. The 0ADKC / 0ADKP fuses offer time-delay, high breaking capacity as well as ceramic tube, silver-plated copper cap construction. These fuses are available in cartridge or pigtail axial leads. Typical applications for Bel Fuse Circuit Protection include industrial power supplies and DC/DC modules.