SST-10-B-B130-N450

Luminus Devices
896-SST10BB130N450
SST-10-B-B130-N450

Mfr.:

Description:
Single Colour LEDs Blue Emit LED 450 nm, SST-10 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,167

Stock:
1,167 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.04 £1.04
£0.739 £7.39
£0.55 £55.00
£0.509 £254.50
Full Reel (Order in multiples of 1000)
£0.483 £483.00
£0.468 £936.00
£0.445 £2,225.00
£0.436 £4,360.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

New Energy LST1-01G01-RYL1-00
New Energy
Single Colour LEDs Deep Blue LED 450 nm Starboard SST-10

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
1414 (3535 metric)
450 nm
Blue
510 mW
350 mA
3 V
5 W
Colorless
2.6 mm
Dome
Clear
Reel
Cut Tape
MouseReel
Brand: Luminus Devices
Height: 1.9 mm
LED Size: 3.45 mm x 3.45 mm x 1.9 mm
Length: 3.45 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 130 deg
Width: 3.45 mm
Unit Weight: 369.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SST-10 Horticulture LEDs

Luminus Devices SST-10 Horticulture LEDs are compact, powerful light sources with excellent wall-plug efficiencies combined with industry-leading thermal resistance. The Luminous Devices SST-10 LEDs are suitable for demanding horticulture lighting applications. The LEDs are also ideal for typical accent and effect lighting applications, life sciences/medical, machine vision, and surveillance systems/CCTV.