Luminus Devices SST-10 Horticulture LEDs
Luminus Devices SST-10 Horticulture LEDs are compact, powerful light sources with excellent wall-plug efficiencies combined with industry-leading thermal resistance. The Luminous Devices SST-10 LEDs are suitable for demanding horticulture lighting applications. The LEDs are also ideal for typical accent and effect lighting applications, life sciences/medical, machine vision, and surveillance systems/CCTV.Features
- 3.5 x 3.5mm package
- Low thermal resistance package
- 130° viewing angle at 50% Iv
- 90° viewing angle at 50% Iv
- Built-in ESD protection
- RoHS and REACH compliant
View Results ( 8 ) Page
| Part Number | Datasheet | Description | Luminous Flux/Radiant Flux | If - Forward Current | Vf - Forward Voltage |
|---|---|---|---|---|---|
| SST-10-DR-B130-J660 | ![]() |
Single Colour LEDs Deep Red LED 660 nm ,SST-10 Series | 350 mW | 350 mA | 2.1 V |
| SST-10-DR-B90-J660 | ![]() |
Single Colour LEDs Deep Red LED 660 nm ,SST-10 Series | 350 mW | 350 mA | 2.1 V |
| SST-10-FR-B130-H730 | ![]() |
Single Colour LEDs Far Red LED 730 nm | 310 mW | 350 mA | 2.1 V |
| SST-10-FR-B90-G730 | ![]() |
Single Colour LEDs Far Red LED 730 nm | 270 mW | 350 mA | 2.1 V |
| SST-10-DR-B90-G660 | ![]() |
Single Colour LEDs Deep Red LED 660 nm ,SST-10 Series | 270 mW | 350 mA | 2.1 V |
| SST-10-DR-B90-H660 | ![]() |
Single Colour LEDs Deep Red LED 660 nm ,SST-10 Series | 310 mW | 350 mA | 2.1 V |
| SST-10-FR-B130-G730 | ![]() |
Single Colour LEDs Far Red LED 730 nm | 270 mW | 350 mA | 2.1 V |
| SST-10-FR-B90-H730 | ![]() |
Single Colour LEDs Far Red LED 730 nm | 310 mW | 350 mA | 2.1 V |
Published: 2016-06-07
| Updated: 2024-06-21