IXDI430YI

747-IXDI430YI
IXDI430YI

Mfr.:
IXYS

Description:
Gate Drivers 30 Amps 40V 0.4 Rds

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

IXYS Integrated Circuits IXDI630YI
IXYS Integrated Circuits
Gate Drivers MOSFET POWER DRIVER

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Gate Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Low-Side
SMD/SMT
TO-263-5
1 Driver
1 Output
30 A
8.5 V
20 ns
18 ns
- 55 C
+ 125 C
Brand: IXYS
Logic Type: CMOS, TTL
Operating Supply Current: 3 mA
Operating Supply Voltage: 8.5 V to 35 V
Pd - Power Dissipation: 2 W
Product Type: Gate Drivers
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99