Texas Instruments SN74LVC258A Quad 2-to-1 Line Data Selector/Mux
Texas Instruments SN74LVC258A Quad 2-to-1 Line Data Selector/Multiplexer contains four 2-to-1 digital multiplexers with inverted outputs. The output enable (OE) input enables all outputs when low and forces them into the high-impedance state when high. The select (A/B) input of the Texas Instruments SN74LVC258A chooses the data source for all channels, with the low state indicating the A data source and the high state indicating the B data source.Features
- Operating range from 1.1V to 3.6V
- Over-voltage tolerant inputs support up to 5.5V independent of VCC
- Supports partial power down with back drive protection (Ioff)
- Maximum propagation delay of 6.4ns at 3V
- High push-pull output drive strength
- ±24mA at 3.3V
- ±8mA at 2.3V
- ±4mA at 1.65V
- Latch-up performance exceeds 100mAper JESD78
Applications
- Data selection
- Multiplexing
Logic Diagram (Positive Logic)
Published: 2024-09-20
| Updated: 2025-05-05