Texas Instruments 14-24-NL-LOGIC-EVM Logic Evaluation Module (EVM)

Texas Instruments 14-24-NL-LOGIC-EVM Logic Evaluation Module (EVM) is a generic evaluation module developed to support any logic or translation device with a BQA, BQB, RGY (14-24 pin), RSV, RJW, or RHL package. The printed circuit board can be broken into nine sections, with each section supporting various packages indicated on the board. The Texas Instruments 14-24-NL-LOGIC-EVM Evaluation Module allows the user flexibility when evaluating leaded Logic devices.

Features

  • Multiple package support (nine total)
  • Breadboard compatible
  • Easy-to-use, Flexible evaluation
  • Support for both single-supply and dual-supply devices
  • The small form factor for system integration

Kit Contents

  • 12-24-LOGIC-EVM evaluation module
  • Twelve headers - 12 positions, 100mil (2.54mm), thru-hole
  • Four red test thru-hole test points
  • Four black test thru-hole test points

Board Layout

Chart - Texas Instruments 14-24-NL-LOGIC-EVM Logic Evaluation Module (EVM)
Published: 2020-09-21 | Updated: 2026-05-15