Silicon Labs Z-Wave Wireless 800 SiP Module Radio Board Pro Kit

Silicon Labs Z-Wave Wireless 800 SiP Module Radio Board Pro Kit is designed to quickly and easily demonstrate the ZGM230S Z-Wave® SiP Module. The kit includes the BRD4205B Radio Board and the required tools for developing a Silicon Labs wireless application.

The Silicon Labs BRD4205B is a plug-in board for the Wireless Pro Kit mainboard (BRD4002A) and the Wireless Starter Kit mainboard (BRD4001A), and it is a complete reference design for the ZGM230S SiP module. The board features an SMA connector for RF connection or a PCB antenna that can be selected by moving a 0Ω resistor. The mainboards incorporate an on-board J-Link debugger with a Packet Trace Interface and a virtual COM port, allowing application development and debugging of the attached radio board and external hardware. The mainboards also contain sensors and peripherals to demonstrate some of the ZGM230S's many capabilities easily.

Features

  • Mainboard
    • Advanced energy monitor
    • Packet trace interface
    • Logic analyzer (BRD4002A only)
    • Virtual COM port
    • SEGGER J-Link on-board debugger
    • External device debugging
    • Ethernet and USB connectivity
    • Silicon Labs Si7021 relative humidity and temperature sensor
    • Low Power 128 x 128 pixel Memory LCD
    • User LEDs / pushbuttons
    • 20-pin 2.54mm EXP header
    • Breakout pads for SiP module I/O
    • CR2032 coin cell battery support
  • BRD4205B radio board
    • ZGM230S Z-Wave SiP module with 512kB Flash, 64kB RAM integrated RF matching network, crystals, and decoupling capacitors (ZGM230SB27HGN2)
    • SMA antenna connector (863MHz to 925MHz)
    • Optional PCB antenna

Software

  • Simplicity Studio
  • Energy Profiler
  • iOS and Android applications

Kit Contents

  • 2x BRD4002A wireless pro kit mainboard
  • 1x BRD4204D EFR32ZG23 868MHz to 915MHz 14dBm radio board
  • 1x BRD4205B ZGM230S radio board
  • 2x BRD8029A buttons and LEDs EXP board
  • 1x SLUSB7000A UZB-7 USB stick
  • 2x ANT-SS900 868MHz to 915MHz compressed whip antenna
  • 1x 10-pin 1.27mm IDC debug cable

Wireless STK Combinations

Location Circuit - Silicon Labs Z-Wave Wireless 800 SiP Module Radio Board Pro Kit

Hardware Layouts

Silicon Labs Z-Wave Wireless 800 SiP Module Radio Board Pro Kit
Silicon Labs Z-Wave Wireless 800 SiP Module Radio Board Pro Kit

Kit Block Diagram

Block Diagram - Silicon Labs Z-Wave Wireless 800 SiP Module Radio Board Pro Kit
Published: 2023-09-05 | Updated: 2023-09-25