Silicon Labs Z-Wave Wireless Solutions

Silicon Labs Z-Wave Wireless Solutions feature System-on-Chip and radio frequency modules in small form factors for Smart home solutions. Z-Wave wireless modems and modules are designed to meet the needs of sensors and battery-operated devices that require both long-range and low power. The ZM5101 is available in an 8mm x 8mm x 1.2mm package. ZM5202 comes in a 12.5mm x 13.6mm x 1.9mm package, and the ZM5304 is in 27mm x 15.2mm x 5.5mm. Silicon Labs Z-Wave wireless sensors can be embedded inside drywall, furniture, etc., and can provide seamless coverage for large properties and multiple stories. The Silicon Labs modules are also optimized with ARM® Cortex-M4 CPUs. Products and services based on Z-Wave 700 are interoperable with the installed base of millions of Z-Wave devices and gateways and secured with Z-Wave's S2 encryption.

Features

  • Long range, +100 meters
  • Low power
  • 10-year battery lifetime
  • Coin cell operation
  • Easy development
  • Certified reference code
  • Energy-profiling tools
  • Best-in-Class S2 security
  • SmartStart easy installation
  • Guaranteed interoperable
  • Backwards compatible
Published: 2019-11-07 | Updated: 2025-08-05