ROHM Semiconductor BR24G1Mx-5A Series I²C Bus EEPROM (2-Wire)
ROHM Semiconductor BR24G1Mx-5A Series I²C Bus EEPROM (2-Wire) is a 1Mbit low current consumption serial EEPROM with high endurance and high-speed write cycles. This EEPROM features a 256Byte page write mode, a wide limit of 1.7V to 5.5V operating voltage range, and 1MHz possible operation. The BR24G1Mx-5A EEPROM incorporates all controls through 2 Ports of Serial Clock (SCL) and Serial Data (SDA). This device prevents data miswriting at low voltage using the Write Protect (WP) function. The BR24G1Mx-5A I²C Bus EEPROM offers 4 million writing cycles, 3.5ms write cycle time, and 200 years of data retention period. Typical applications include ordinary electronic equipment such as AV, OA, telecommunication equipment, electronic home appliances, and amusement equipment.Features
- All controls available by 2 ports of Serial Clock (SCL) and Serial Data (SDA)
- 1.7V to 5.5V wide limit of operating voltage, possible 1MHz operation
- 256Byte page write mode
- 128K x 8bit Bit format
- Low current consumption
- Prevention of miswriting:
- Write Protect (WP) function added
- Prevention of miswriting at low-voltage
- Noise filter built-in SCL/SDA Pin
- Initial delivery state FFh
Specifications
- I²C BUS (2-Wire)
- Write cycles:
- 4 Million times (Ta =25°C)
- 200 years of data retention (Ta = 55°C)
- 3.5ms write cycle time (maximum)
- 1.7V to 5.5V supply voltage range
- -40°C to 85°C ambient operating temperature range
Applications
- Ordinary electronic equipment
- Audio and Visual (AV) equipment
- Telecommunication equipment
- Office Automation (OA) equipment
- Amusement equipment
- Home electronic appliances
Block Diagram with Application Circuit
Published: 2024-01-18
| Updated: 2024-02-01