NXP Semiconductors MCXW72-LOC MCU Evaluation Board

NXP Semiconductor MCXW72-LOC MCU Evaluation Board is a highly configurable, low-power, cost-effective evaluation and development platform based on the NXP MCXW72 MCU product family. It offers an easy-to-use user interface with a virtual serial port and standard programming and run-control capabilities. By default, the board supports antenna switching and therefore, provides the most suitable development and evaluation platform for the BLUETOOTH® LE Channel Sounding feature.

The NXP Semiconductor MCXW72-LOC board provides RF circuitry, two high-speed CAN transceivers, 64Mbit QSPI NOR Flash memory, and a 32MHz crystal. It also includes two SMA connector footprints for the conducted measurements. It is compatible with Mikroe click boards. The board is a standalone PCB that supports application development using NXP's GFSK libraries. It can be used with a wide range of development tools, including NXP MCUXpresso for Visual Studio Code extension and IAR Embedded Workbench. The board is lead-free and RoHS-compliant.

Features

  • MCXW72 MCU with Arm® Cortex®-M33 core running at a frequency of up to 96MHz
  • CAN interface includes two high-speed CAN transceivers for driving CAN signals between the target MCU and 1x4 pin header (J10 and J11) connectors
  • LPUART interface includes two LPUART modules
    • LPUART0: Connects to one of the two mikroBUS™ socket connectors for an external UART connection
    • LPUART1: Supports a USB-to-UART bridge for connecting MCU-Link to the target MCU
  • LPSPI includes two LPSPI modules (LPSPI1) with PCS0, which are used for the LPSPI connection
    • The PCS0 connects to
      • 64Mbit SPI NOR Flash memory, which supports over-the-air (OTA) programming
      • One of the two mikroBUS socket connectors
  • LPI2C interface includes one of the two LPI2C modules (LPI2C1), which connects to one of the two mikroBUS socket connectors
  • ADC interface accepts ADC inputs through the mikroBUS socket connector J1
  • RF interface includes 2.4GHz radio and supports RF operations from any one of the following options
    • Two PCB-integrated wideband monopole antennas ANT10 and ANT20 (default operation)
    • SMA Edge DNP (CONSMA021.062-G) connectors J7 and J8 (alternative option)
  • mikroBUS socket connectors J1 and J2 with two 1x8 position receptacles
  • MCU-Link USB is a USB 2.0 Type-C® connector for creating a MCU-Link high-speed USB connection to the host computer, and providing 5V power to the board
  • Power supply
    • The board is powered up using the following power supply options
      • Coincell battery through BT2, CR2032 (primary option) or BT1, CR2450 (secondary option)
      • External 5V power through USB Type-C connector J3
      • 12V DC power jack through J9
      • CAN header connectors J10 and J11
    • The following power configuration modes are supported
      • DC-DC converter with Buck mode
      • DC-DC converter with Bypass mode
  • Clock
    • The target MCU receives the following two clocks
      • 32MHz clock from a crystal for the Arm core and radio
      • 32.768kHz clock from another crystal as RTC and low-power RF clock
  • Debug
    • Onboard MCU-Link debug probe with CMSIS-DAP and SEGGER J-Link protocol options
      • It can connect to the target MCU through a USB-to-UART bridge
    • 10-pin Arm JTAG/SWD connector J5 for connecting an external debug probe

Applications

  • Consumer
    • Air Conditioning (AC)
    • Connected small appliances
    • Home control, access, and automation
    • Smart door locks
    • Smart sensors
    • Thermostats
    • Window coverings
  • Industrial
    • Building safety detectors
    • Building security and surveillance
    • Climate control
    • Heat meters
    • Smart lighting

Videos

Kit Contents

  • MCXW72-LOC board
  • USB 2.0 Type C cable, 1 meter

Board Features

Chart - NXP Semiconductors MCXW72-LOC MCU Evaluation Board

Block Diagram

Block Diagram - NXP Semiconductors MCXW72-LOC MCU Evaluation Board
Published: 2026-02-09 | Updated: 2026-02-12