Vishay / Barry Industries A Series High-Power Flanged Attenuators
Vishay / Barry Industries A Series High-Power Flanged Attenuators feature a high 250W input power rating and flanged mounting capability. The attenuators provide a covered resistive element, and some models have a symmetrical design. The A series offers two resistor construction types: thick film on BeO and thick film on AlN. The Vishay / Barry Industries A Series High-Power Flanged Attenuators are RoHS compliant and operate within a 1dB to 30dB nominal attenuation range.Features
- Flange mount
- High rated power
- Covered resistive element
- Optional customer-defined testing
- Selective models have a symmetrical design
- RoHS compliant
Specifications
- 1dB to 30dB nominal attenuation range
- DC to 4GHz operating frequency
- 250W input power rating
- 60W reverse power rating
- 12dB to 21dB typical return loss
- 50Ω impedance
- Thick film on BeO resistor construction (A2000-250-21X)
- Thick film of AlN resistor construction (all AA models)
- Silver-plated copper flange and lead construction
- -55°C to +150°C operating temperature range
Dimensions (mm)
Power Derating Curve
Published: 2024-04-15
| Updated: 2024-05-08