Vishay / Barry Industries RX Series High-Power Flanged Resistors

Vishay / Barry Industries RX Series High-Power Flanged Resistors feature a high 20W to 1200W input power range and a flanged mounting capability. The resistors provide a covered resistor element and a ±5% resistor tolerance rating. The RX series offers two resistor construction types: thick film on BeO or thick film on AlN. The Vishay / Barry Industries RX Series High-Power Flanged Resistors are RoHS compliant and operate within a 10Ω to 1KΩ resistance range.

Features

  • Flange mount
  • High rated power
  • Covered resistor element
  • Optional customer-defined testing
  • ±5% resistor tolerance
  • RoHS compliant

Specifications

  • 20W to 1200W rated power range
  • 300VDC to 1000VDC max rated voltage range
  • 0.7pF to 26.9pF typical capacitance at 1MHz
  • 10Ω to 1KΩ resistance range
  • Thick film on BeO resistor construction
  • Thick film on AlN resistor construction
  • Silver-plated copper flange and lead construction
  • -55°C to +150°C operating temperature construction

Power Derating Curve

Performance Graph - Vishay / Barry Industries RX Series High-Power Flanged Resistors
Published: 2024-04-15 | Updated: 2024-05-08