Texas Instruments TXS0104E/TXS0104E-Q1 Voltage-Level Translator

Texas Instruments TXS0104E/TXS0104E-Q1 Bidirectional Voltage-Level Translator is a 4-bit noninverting translator that uses two separate configurable power-supply rails. The  TXS0104E does not need a direction-control signal. This voltage-level translator features maximum data rates of 24Mbps (push-pull) and 2Mbps (open-drain). The Texas Instruments TXS0104E/TXS0104E-Q1 accepts any supply voltage from 1.65V to 3.5V on the A port and 2.3V to 5.5V on the B port. The TXS0104E-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • No direction-control signal needed
  • Maximum data rates
    • 24Mbps (Push-pull)
    • 2Mbps (Open-drain)
  • Available in the Texas Instruments NanoFree™ package
  • 1.65V to 3.6V on A port and 2.3V to 5.5V on B port (VCCA ≤ VCCB)
  • No power-supply sequencing required, VCCA or VCCB can be ramped first
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • ESD protection exceeds JESD 22
  • A port
    • 2000V human-body model (A114-B)
    • 200V machine model (A115-A)
    • 1000V charged-device model (C101)
  • B port
    • 15kV human-body model (A114-B)
    • 200V machine model (A115-A)
  • 1000V charged-device model (C101)
  • IEC 61000-4-2 ESD (B port)
    • ±8kV contact discharge
    • ±10kV air-gap discharge

Applications

  • Handsets
  • Smartphones
  • Tablets
  • Desktop PCs
Published: 2011-11-16 | Updated: 2024-04-15