Texas Instruments TPS7A94 Ultra-High PSRR RF Voltage Regulator
Texas Instruments TPS7A94 Ultra-High PSRR RF Voltage Regulator is a low-noise (0.46μVRMS), low-dropout (LDO) voltage regulator capable of sourcing 1A with only 200mV of maximum dropout. The low dropout, in conjunction with a wide bandwidth error amplifier, allows for very high PSRR (100dB at 1kHz or 60dB at 1MHz) under low operating headroom (500mV) and high output current (1A). Output is adjustable with an external resistor from 0 to 5.3V. With a wide input voltage range, the TPS7A94 supports operation as low as 1.7V and up to 5.5V. The component includes uncommon features such as programmable current limit, programmable PG threshold, and precision enable, allowing more application control.With a high accuracy reference and wide-bandwidth, unity-gain follower LDO, the device can be easily paralleled to achieve lower noise and higher current. With 1% output voltage accuracy (over line, load, and temperature) and soft-start capabilities to reduce in-rush current, the TPS7A94 Ultra-High PSRR RF Voltage Regulator is ideal for powering sensitive analog low-voltage devices such as voltage-controlled oscillators (VCOs), analog-to-digital converters (ADCs), digital-to-analog converters (DACs), high-end processors, and field-programmable gate arrays (FPGAs).
Features
- 1% accuracy over line, load, and temperature
- Ultra-low output noise of 0.46μVRMS (10Hz to 100kHz)
- Low dropout of 200mV (maximum) at 1A
- High power-supply ripple rejection (PSRR)
- 70dB at DC
- 100dB at 1kHz
- 90dB at 10kHz
- 70dB at 100kHz
- 60dB at 1MHz
- Wide 1.7V to 5.7V input voltage range
- Wide 0.4V to 5.5V output voltage range
- Parallelable for lower noise and higher current
- Fast transient response
- Precision enable and UVLO
- Programmable current limit
- Programmable PG threshold
- Adjustable start-up inrush control
- Open-drain, power-good (PG) output
- 3.0mm2, 10-pin DSC package
Applications
- Macro remote radio units (RRU)
- Outdoor backhaul units
- Active antenna system mMIMO (AAS)
- Ultrasound scanners
- Lab and field instrumentation
- Sensor, imaging, and radar
Functional Block Diagram
Published: 2022-03-21
| Updated: 2023-11-14