Texas Instruments TIEVM-VIENNARECT PFC Reference Design
Texas Instruments TIEVM-VIENNARECT PFC Reference Design uses a Vienna rectifier power topology for use in high-power three-phase power factor (AC-DC) applications. These applications include off-board electric vehicle (EV) chargers and telecom rectifiers. This reference design illustrates a method to control the power stage using C2000™ microcontrollers. This design uses an HSEC180 controlCARD interface based on the Texas Instruments C2000™ Delfino™ F2837x microcontrollers.Features
- Software Features
- Free download of Code Composer Studio IDE
- Free download of controlSUITE for device drivers and example projects
- Easy adaptation of software and tuning of custom power stage using powerSUITE tools: Solution Adapter, SFRA, and Compensation
- Designer
- SFRA enables in-circuit verification of control loop designed
- Hardware Features
- Evaluation Module with an interface to accept HSEC180 controlCARDs
- Greater than 98% peak efficiency
- Less than 2% THD at full load and low line
- Up to 2.4KW design with three-phase 400VAC VL-L Input
Kit Contents
- Vienna Rectifier baseboard
- TMDSCNCD28379D controlCARD is not included
Published: 2018-06-12
| Updated: 2023-02-17