Texas Instruments DCH01 Miniature Isolated DC/DC Converters
Texas Instruments DCH01 Miniature Isolated DC/DC Converters feature an industry-standard 7-pin SIP package that requires minimal external components, reducing board space. The DCH01 series provides both single and dual split-supply outputs. They use a highly integrated package design resulting in highly reliable products with high power densities. High performance and small size make the DCH01 suitable for many applications, including signal chain applications and ground loop elimination.Features
- Up To 78% efficiency
- 3kVDC Isolation (operational)
- UL60950 Certified product
- Industry standard footprint
- JEDEC 7-Pin SIP package
Applications
- Point-of-Use power conversions
- Ground loop eliminations
- Data acquisitions
- Industrial control and instrumentation
- Test equipment
Published: 2017-10-17
| Updated: 2022-11-03