Texas Instruments SN74AC02-Q1 Quadruple 2-Input NOR Gates

Texas Instruments SN74AC02-Q1 Quadruple 2-Input NOR Gates contains four independent 2-input NOR gates. Each gate performs the Boolean function of Y = /A+/B. These devices have a wide operating range of 1.5V to 6V and include inputs that accept voltages up to 6V. The Texas Instruments SN74AC02-Q1 has a continuous ±24mA output drive at 5V and supports up to ±75mA output drive at 5V in short bursts.

Features

  • AEC-Q100 qualified for automotive applications
    • Device temperature grade 1 of -40°C to +125°C
    • Device HBM ESD classification level 2
    • Device CDM ESD classification level C4B
  • Available in a wettable flank QFN package
  • Wide operating range of 1.5V to 6V
  • Inputs accept voltages up to 6V
  • Continuous ±24mA output drive at 5V
  • Supports up to ±75mA output drive at 5V in short bursts
  • Drives 50Ω transmission lines
  • Maximum tpd of 7ns at 5V, 50pF load

Applications

  • Alarm or tamper detect circuit
  • S-R latch

Logic Diagram & Function Table

Block Diagram - Texas Instruments SN74AC02-Q1 Quadruple 2-Input NOR Gates
Published: 2025-07-08 | Updated: 2025-07-17