Texas Instruments DRV89xx-Q1 Half-Bridge Motor Drivers
Texas Instruments DRV89xx-Q1 Half-Bridge Motor Drivers are a pin-to-pin compatible family of integrated multi-channel half-bridge drivers with 4 to 12 half-bridges. The family features low on-state resistance (RDS(ON)) for improved thermal performance during high-current operation. These devices can drive brushed-DC (BDC) or stepper motors in independent, sequential, or parallel modes. The half-bridges are fully controllable to achieve the motor's forward, reverse, coasting, and braking operation. These devices feature standard 16-bit, 5MHz serial peripheral interface (SPI) with daisy chain capability for complete configuration and detailed diagnostics. Depending on the device, four or eight programmable PWM generators are integrated to allow for current limiting during motor operation or LED dimming control. The Texas Instruments DRV89xx-Q1 includes numerous protection and diagnostic features, including an nFAULT pin, to alert the system when a fault occurs. The device features a low-current open load detection (OLD) mode to detect open-load conditions when the nominal load current is small and a passive OLD mode for offline OLD. The device is also fully protected from short-circuit, under-voltage, and over-temperature conditions.Features
- AEC-Q100 qualified for automotive applications
- 4, 6, 8, 10 and 12 half-bridge outputs
- 4.5V to 32V operating voltage
- 40V absolute maximum voltage
- 1A RMS current for each output
- 6A maximum current for paralleled outputs
- Low-power sleep mode (1.5µA)
- Supports 3.3V and 5V logic inputs
- SPI for configuration and diagnostics
- 5MHz, 16-bit SPI communication
- Daisy chain functionality
- PWM generators programmable over SPI
- Individual half-bridge PWM operation
- Configurable for high-side, low-side, and H-bridge load driving
- Supports 8-bit duty cycle resolution
- Integrated protection features with per-channel detailed diagnostics over SPI
- nFAULT pin output
- VM undervoltage lockout (UVLO)
- VM overvoltage protection (OVP)
- Logic supply power-on reset (POR)
- Overcurrent protection (OCP)
- Enhanced open load detection (OLD)
- Thermal warning and shutdown (OTW/OTSD)
Applications
- HVAC flap DC motors
- Side mirror adjustment and mirror fold
- LED applications
- Multiple brushed DC motors and solenoids
Simplified Schematic
Published: 2020-02-04
| Updated: 2025-03-06