Texas Instruments DRV8912-Q1EVM Evaluation Module
Texas Instruments DRV8912-Q1EVM Evaluation Module is ideal for starting development with the DRV8912-Q1 device. The DRV8912-Q1 is an integrated 4.5V to 32V 12-channel H-bridges for automotive applications such as control of heating, ventilation, and air conditioning (HVAC) flap DC motor.The Texas Instruments DRV8912-Q1EVM Evaluation Module features a standard 16-bit serial peripheral interface (SPI), providing a simple method for configuring the various device settings and reading fault diagnostic information through an external controller.
Features
- 4.5V to 32V operating voltage range
- 1A DC maximum current for each channel / total 3A DC maximum current
- Drive the brushed-DC (BDC) motors in independent, sequential, or parallel mode
- The BDC and stepper motor is fully controllable with forward, reverse, coasting, and braking mode support
- 16-bit serial peripheral interface (SPI) provides a simple method for configuring the various device settings and reading fault diagnostic information
Layout
Published: 2019-12-23
| Updated: 2025-03-06