TE Connectivity / Holsworthy RQ73 Thin Film Resistors
TE Connectivity's (TE) RQ73 Thin Film Resistors are built using high-grade raw materials and laser trimmed to give precise tolerance figures. These automotive-grade thin film precision chip resistors include a special passivation layer on the resistive element. TE RQ73 Thin Film Resistors are coupled with a tight TCR and anti-corrosive protection layer. This combination makes the resistors ideal for automotive usage and other applications, including medical equipment, measuring instruments, and industrial uses. The RQ73 resistors are AEC-Q200 qualified and RoHS compliant.Features
- Automotive-grade SMD TaN thin film resistors
- Precise tolerance
- Special passivation layer on the resistive element
- Sulfur resistant (per ASTM B809-95 humid vapor test)
- AEC-Q200 qualified
- RoHS compliant
Applications
- Automotive
- Medical equipment
- Measuring instruments
- Industrial
Dimensions
Published: 2019-07-02
| Updated: 2025-09-24