TE Connectivity SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.

Features

  • Converts excess electrical energy into heat, using an electrically resistive material
  • SMD resistors deliver 3x the power of previous-generation resistors and offer a similar increase in power-to-size ratio
  • Smaller, lighter, and more robust in performance
  • Provides more connections per component and a simpler/faster automated assembly
  • Thick-film SMD resistors are well-suited for applications that involve higher power
  • Thin-film SMD resistors are well-suited for applications that require precision and stability

Applications

  • Automotive data connectivity for autonomous driving
  • Server solutions
  • Commercial and consumer drones
  • Smartphone connectivity
  • Shipbuilding and offshore solutions

Specifications

  • 0Ω to 60GΩ resistance range
  • 30mW to 7W power rating range
  • 0% to 30% tolerance range
  • 0PPM/°C to 3000PPM°/C temperature coefficient range
  • 0603 to 15276 case code range

Low-Profile, Efficient SMD Resistors

Chart - TE Connectivity SMD Resistor Solutions
Published: 2025-09-24 | Updated: 2025-10-08