STMicroelectronics STGAP2SICS Single Gate Drivers

STMicroelectronics STGAP2SICS Single Gate Drivers provide galvanic isolation between the gate driving channel, low voltage control, and interface circuitry. The gate drivers are characterized by 4A capability and rail-to-rail outputs, making the devices suitable for mid and high-power applications such as power conversion and motor driver inverters in industrial applications. The device is available in two different configurations. The configuration with separated output pins (STGAP2SICSTR) allows users to optimize turn-on and turn-off using dedicated gate resistors independently. The configuration featuring a single output pin and Miller CLAMP function (STGAP2SICSCTR) prevents gate spikes during fast commutations in half-bridge topologies. Both configurations provide high flexibility and a bill of material reduction for external components.

The STMicroelectronics STGAP2SICS integrates UVLO protection functions with optimized value for SiC MOSFETs and thermal shutdown to facilitate the design of highly reliable systems. Dual input pins allow the selection of signal polarity control and implementation of HW interlocking protection to avoid cross-conduction in case of a controller malfunction. The input-to-output propagation delay is less than 75ns, which delivers high PWM control accuracy. A standby mode is available to reduce idle power consumption.

Features

  • High voltage rail up to 1200V
  • 4A sink/source driver current capability at 25°C
  • ±100V/ns dV/dt transient immunity in the full temperature range
  • 75ns overall input-output propagation delay
  • Separate sink and source option for easy gate driving configuration
  • 4A Miller CLAMP dedicated pin option (STGAP2SICSCTR)
  • UVLO function
  • Up to 26V gate driving voltage
  • 3.3V, 5V TTL/CMOS inputs with hysteresis
  • Temperature shut-down protection
  • Standby function
  • 6kV galvanic isolation
  • -40°C to +125°C operating junction temperature range
  • Widebody SO-8W package

Applications

  • Industrial
  • Renewable energy
  • Power supplies
  • Automotive and transportation
  • Aerospace and defense
  • HVAC systems

Block Diagrams

Published: 2020-09-30 | Updated: 2025-01-03