STMicroelectronics EVALSTGAP2SiCS Demonstration Board
STMicroelectronics EVALSTGAP2SiCS Demonstration Board allows evaluation of all the STGAP2SiCS features while driving a half-bridge power stage with a voltage rating up to 1200V in TO-220 or TO-247 packages. The STGAP2SiCS is an isolated single gate driver. The gate driver is characterized by 4A current capability and rail-to-rail outputs, making the device also suitable for high power inverter applications. The board components are easy to access and modify to make driver performance evaluation easier under different application conditions and fine adjustment of final application components.Features
- Device
- 4A source/sink driver current capability at +25°C
- Separate sink and source for easy gate-driving configuration
- 6000V galvanic isolation
- 75ns short propagation delay
- UVLO function
- Gate driving voltage up to 26V
- 3.3V, 5V TTL/CMOS inputs with hysteresis
- Temperature shut-down protection
- Stand-by function
- Board
- High voltage rail up to 1200V
- Negative gate driving
- Onboard isolated DC-DC converters to supply high-side and low-side gate drivers, fed by VAUX = 5V, with 5.2kV maximum isolation
- 3.3V VDD logic supply generated onboard or 5V (externally applied)
- Easy jumper selection of driving voltage configuration: +17/0V; +17/-3V; +19/0V; +19/-3V
Applications
- Industrial
- Renewable energy
- Power supplies
- Automotive and transportation
- Aerospace and defense
- HVAC systems
Published: 2020-10-19
| Updated: 2025-01-08