New Multiprotocol Development Tools

Quectel SR-IMXM-EVB Evaluation Board Kit is an assistant tool for developing applications and testing basic functionalities of SRG091X and SRG093X series modules. Multiple hardware interfaces include power supply, module TE-A, USB, video-output, audio, SD card, M.2, Ethernet, SPI, motor, status indication LED, Button and switches, and pin header. The SR-IMXM-EVB can be powered by an external 5V DC power adapter. The module TE-A interface is designed to accommodate the TE-A of SRG091X and SRG093X series modules and is connected to the EVB via BTB connectors J0101 and J0102. This board is available in a 110mm x 160mm size.
-
Quectel SR-IMXM-EVB Evaluation Board KitTool for developing applications and testing basic functionalities of SRG091X and SRG093X modules.13/07/2026 -
Nordic Semiconductor nRF54L15 Tag Prototyping PlatformA platform with dual antennas, providing improved robustness for BLUETOOTH® Channel Sounding.24/06/2026 -
Mikroe SMA RAK11720 ClickDual wireless connectivity for long-range LoRaWAN and short-range BLE IoT designs.19/06/2026 -
Quectel FGA66X Wi-Fi 6, BLE 5.4 & IEEE 802.15.4 ModulesHigh-performance module in an LGA package and supports the IEEE 802.11ax standard protocol.17/06/2026 -
Ezurio Veda™ IF913 Development KitDesigned for the evaluation of the Veda™ IF913 Wi-Fi® 6E + Bluetooth® LE 5.4 modules.17/06/2026 -
Digi XBee® Hive Development KitsInclude an XBee hive gateway, XBee 3 DigiMesh, Ethernet, dual-band Wi-Fi®, and cellular.07/04/2026 -
Espressif Systems ESP32-C3-DevKit-RUST-2 Development KitBased on the ESP32-C3-MINI-1 general-purpose module with 4MB SPI flash.06/04/2026 -
DFRobot LoRaWAN ESP32-S3 Development BoardSupports LoRa, LoRaWAN, and Meshtastic protocols and is compatible with HomeAssistant ecosystem.03/02/2026 -
DFRobot FireBeetle 2 ESP32-C5 Development KitDevelopment platform includes the FireBeetle 2 ESP32-C5 microcontroller and an IO expansion shield.03/02/2026 -
Silicon Labs xGM270S-RB4356A +6.5dBm Radio BoardThe board is designed to work as a plug-in board for the Wireless Pro Kit Mainboard (BRD4002A).03/02/2026 -
Silicon Labs xGM270S-EK2715A Module Explorer KitSmall-form-factor development and evaluation platform for the MGM270S Wireless Gecko Module.03/02/2026 -
Espressif Systems ESP32-C5-DevKitC-1 Development KitDesigned to showcase the capabilities of the ESP32-C5 System-on-Chip (SoC).29/01/2026 -
Arduino Nesso N1 IoT Development KitEquipped with the ESP32-C6 MCU, a single-core 32-bit RISC-V CPU operating up to 160MHz.06/01/2026 -
Nordic Semiconductor nRF54LM20-DK Development KitDesigned to facilitate the evaluation of the nRF54LM20A wireless SoCs supporting BLUETOOTH® LE.18/11/2025 -
Infineon Technologies AIROC™ CYW55913 Evaluation KitEnables the development of a wide array of IoT applications using the AIROC™ CYW55913 MCU.18/09/2025 -
CEL CMP4612 Evaluation BoardDesigned to evaluate the CMP4612 Wi-Fi® 6 + BLUETOOTH® LE 5.4 + 802.15.4 for IoT module.13/08/2025 -
Ezurio Wi-Fi M.2 2230-to-STM32 Nucleo Adapter CardLinks STM32 Nucleo-144 development boards with the M.2 2230 radio modules.07/08/2025 -
Würth Elektronik Skoll-I Radio Module Evaluation BoardEnables users to develop hardware and software for the Skoll-I radio module.23/07/2025 -
Espressif Systems ESP32-C61-DevKitC-1 Development KitFeatures the ESP32-C61-WROOM-1 general-purpose module with up to 8MB SPI flash and 2MB PSRAM.09/07/2025 -
STMicroelectronics B-WBA5M-WPAN STM32WBA Connectivity Expansion BoardProvides a way for users to try out new concepts and build prototypes with the STM32WBA series.30/06/2025 -
Qorvo QPG6200LDK-01 IoT Development KitComplete solution for building multi-standard Matter™, Thread, Zigbee, and BLE based on QPG6200L.13/06/2025 -
Espressif Systems ESP32-S3-DevKitC-1 Development KitPowerful and flexible development tool built around the ESP32-S3 System-on-Chip (SoC).06/06/2025 -
STMicroelectronics X-NUCLEO-67W61M1 Wi‑Fi®/BLUETOOTH® Expansion BoardLow-power Wi‑Fi® 6/BLUETOOTH® LE 5.3 combo coprocessor module expansion board.03/06/2025 -
u-blox EVK-MAYA-W476 Evaluation KitDesigned for testing and evaluating the connectivity options in the MAYA-W476 module.21/05/2025 -
Ezurio Sona™ Wi-Fi® 6/6E ModulesDesigned for industrial IoT connectivity with access to SDIO and UART interfaces.25/04/2025 -