Phoenix Contact M12 Flush-type Device Connectors
Phoenix Contact M12 Flush-type Device Connectors with push-lock connection enable secure and convenient cabling without tools. The conductors are connected by opening the color-coded levers and support hands-free operation. These connectors offer an M20 fastening thread with anti-rotation protection. The M12 connectors feature front mounting, metal housing, and IP65/IP67 degrees of protection. These connectors offer easy assignment of individual litz wires with color coding and numerical marking of the contact holder levers. The M12 flush-type connectors provide fast and reliable connection of electric cables. These connectors operate at -40°C to 85°C (plug/socket) ambient temperature range.Features
- Easy and tool-free connection with push-lock connection
- Reliable and quick connection of electric cables
- Convenient connection of flexible conductors via lever
- Easy assignment of individual conductors with color coding and numerical marking of contact holder levers
- Front mounting
- Metal housing
- M20 fastening thread with anti-rotation protection
- IP65 and IP67 degree of protection
Specifications
- -40°C to 85°C (plug/socket) ambient temperature range
- 7mm of stripping length of the individual wire
- 29mm diameter housing
- Rated voltages:
- 48VAC of rated voltage
- 60VDC of rated voltage
Published: 2021-09-06
| Updated: 2022-03-11