Phoenix Contact M12 Power Connectors & Cable Assemblies

Phoenix Contact M12 Power Connectors and Cable Assemblies are coded to prevent mismating with signal connectors and connectors with differing voltages. These connectors provide a robust watertight connection for high-power in AC or DC voltages. Phoenix Contact M12 Power Connectors and Cable Assemblies are available with PCB connectors, cable connectors, and single-ended cable assemblies.

Coding Specifications

  • K-Coded AC Connectors offer 16A and 630VAC ratings, a flexible design, and protection against incorrect connections using special S-coding. These K-coded connectors are safe for use in the field due to a high degree of protection.

  • L-Coded AC Connectors feature a 14 to 16A current range, a 63V rated voltage, and UL 94-V0 flammability rating. L-coded connectors have a screw connection that is a proven connection technology for a large selection of different conductors.

  • M- and S-Coded AC Connectors have an 8 to 16A current range, 630VAC voltage rating, and flexibility for easy on-site assembly. M-coded connectors feature 5+PE positions and protection against incorrect connection using special S-coding. S-coded connectors are safe to use in the field due to a high degree of protection and include Board- and Panel-Mount Connectors and Cable Connectors.

  • T-Coded Connectors consist of a 16A current rating, a 60VDC voltage rating, and a durable screw connection. The screw connection offers a high degree of protection, and the flexible design smoothes on-site assembly. T-coded connectors include Board- and Panel-Mount Connectors, Cable Connectors, and Cordsets.
Published: 2014-01-24 | Updated: 2025-07-25