onsemi NVNJWS200N031L Single N-Channel Power MOSFET
onsemi NVNJWS200N031L Single N-Channel Power MOSFET has a drain-to-source breakdown voltage (V(BR)DSS) of 30V (minimum) and a continuous drain current (ID) rating of 3.3A. The MOSFET features a low RDS(on) of 200mΩ (maximum) (VGS = 4.5V, ID = 1.5A) to minimize conduction losses. It also features a low input capacitance (CISS) of 89pF. The device comes in a wettable flank with an ESD-protected gate. The onsemi NVNJWS200N031L is AEC-Q101 qualified and PAP capable.Features
- Low RDS(on) and low gate threshold
- Low input capacitance
- ESD-protected gate
- Wettable flank for enhanced optical inspection
- AEC-Q101 qualified and PPAP capable
- Lead-free
Applications
- Low side load switches
- DC-DC converters (buck and boost circuits)
Specifications
- 30V drain-to-source voltage (VDSS)
- ±8V gate-to-source voltage (VGS)
- 2.2A (at +25°C) continuous drain current (ID), 1.5A at +100°C
- 1.8W (at +25°C) power dissipation (PD), 0.9W at +100°C
- 25A pulsed drain current (IDM) (tp = 10µs)
- -55°C to +175°C operating junction/storage temperature (TJ, Tstg) range
- +260°C lead temperature for soldering purposes (TL)
- Typical drain-to-source on resistance [RDS(on)]
- 153mΩ (typical) at VGS = 4.5V, ID = 1.5A
- 185mΩ (typical) at VGS = 3V, ID = 0.5A
Circuit Diagram
Published: 2025-10-01
| Updated: 2025-10-14