NewAE Technology STM32F UFO Target Boards

NewAE Technology STM32F UFO Target Boards (CW308T-STM32Fx) enable embedded security analysis testing on the STMicroelectronics STM32F series of Arm® Cortex® devices. UFO Target Boards are designed to mount onto the UFO Baseboard (CW308) for use with either the ChipWhisperer Pro (CW1200) or the ChipWhisperer-Lite (CW1173) Capture Tools. STM32F UFO Target Boards are offered with several different STM32F MCUs in the TQFP-64 package.

NewAE Technology STM32F UFO Target Boards are offered with STM32F0, STM32F1, STM32F2, STM32F3, and STM32F4 devices. A blank STM32Fx Board is also provided to support any of these devices. MCUs within this family have varying core types, peripheral options, and hardware cryptographic peripheral support. The MCUs also have differing support for data and instruction caches, allowing developers to compare code and libraries running on different processor architectures while keeping the same development setup. Both the ChipWhisperer Pro (CW1200) and the ChipWhisperer-Lite (CW1173) Capture Tools support programming the STM32F series via a serial bootloader.

Features

  • Supports STMicroelectronics STM32F0, STM32F1, STM32F2, STM32F3, and STM32F4 MCUs in the TQFP-64 package
  • JTAG header on UFO Baseboard (CW308) allows the use of ST-Link/V2 or other JTAG programmers and debuggers
  • Optional CAN header 
  • Example serial program and HAL library allow the use of most ChipWhisperer firmware examples and tutorials directly
  • 32-bit Arm Cortex cores with a variety of peripheral options
Published: 2018-03-21 | Updated: 2023-04-10