NewAE Technology ChipWhisperer-Lite Level 1 Starter Kit

NewAE Technology ChipWhisperer-Lite Level 1 Starter Kit (NAE-SCAPACK-L1) offers the basic tools to conduct side-channel power analysis and evaluate glitch and fault injection vulnerabilities. The Level 1 Starter Kit is based on the ChipWhisperer-Lite (CW1173), an open-source toolchain for embedded security research.

The ChipWhisperer-Lite integrates hardware for performing side-channel power analysis measurement, device programming, glitching, and serial communications into a single Capture Board. The ChipWhisperer-Lite can also act as a programmer for XMEGA (PDI) and STM32Fx (serial bootloader) devices.

The NewAE TechnologyLevel 1 Starter Kit includes only the capture portion of the ChipWhisperer-Lite board. The included UFO Baseboard (CW308) acts as a Carrier for the Target Boards, which feature pre-mounted 8-bit (XMEGA) and 32-bit (STM32 Arm®) microcontrollers. The UFO Board supports a variety of additional targets, such as FPGAs and MCUs, with advanced features such as hardware cryptography. The Starter Kit also includes an unpopulated Target Board and a Blank Prototyping Board, allowing developers to build custom Target Boards for new devices. All the hardware and software in the ChipWhisperer toolchain are open-source, allowing developers to modify them for the user's specific needs.

Features

  • Open-source toolchain for testing side-channel power analysis and glitch vulnerabilities in hardware projects
  • Includes ChipWhisperer-Lite Capture Board, UFO Baseboard, Target Boards, and more
  • 10-bit ADC with 105MS/s sampling rate combined with up to +55dB gain amplifier measures small signals easily
  • Advanced synchronous clock-locking logic samples target power on related clock edges, drastically reducing sample rate requirements compared to power analysis performed with standard oscilloscopes
  • Clock and voltage fault injection is possible using FPGA-based pulse generation
  • Single-board solution ideal for teaching and training environments
  • Modular design allows easy connection and customization of Target Boards
  • Acts as a programmer for XMEGA (PDI), and STM32Fx (serial bootloader) devices, meaning no external equipment is required

Specifications

  • ADC Specifications: 10-bit ADC, 105MS/s maximum sample rate
  • ADC Sample Clock Source: Internal generator, external input (direct or with 4x multiplier or phase adjuster)
  • Analog Input: AC-Coupled, up to +55dB adjustable gain
  • GPIO Types: Serial, clock, Logic line
  • GPIO Voltage: 3.3V
  • Clock Generation Range: 5MHz to 200MHz
  • Clock Output Type: Regular, With glitch inserted, Only output glitch
  • Glitch Width (min): ~4nS (depends on cabling used for routing glitch output)
  • Glitch Offset: Adjustable in < 200pS increments
  • Voltage Glitch Type: High-power and low-power crowbar circuitry
  • Crowbar Pulse Current: 20A
  • USB Interface: Custom open-source USB firmware, up to 25MB/s
  • Sample Buffer Size: 24573
  • Programming Protocols: Atmel PDI (for XMEGA), STM32Fx Bootloader

Kit Contents

  • ChipWhisperer-Lite Capture Board (CW1173)
  • UFO Baseboard (CW308)
  • Target Board with Microchip/Atmel ATXMEGA 8-bit MCU (CW308T-XMEGA)
  • Target Board with STMicroelectronics STM32F3 Arm Cortex-M3 MCU (CW308T-STM32F3)
  • Target Board with STMicroelectronics STM32F0 Arm Cortex-M0 MCU (CW308T-STM32F0)
  • Generic Prototyping Target Board (CW308T)
  • Unpopulated STM32F Target Board (CW308T-STM32F)
  • SMA T-Adapter (for simultaneous power analysis and fault injection)
  • Target Board Removal Tools (2)
  • SMA cables
  • SMA to BNC cable

Optional Accessories

CANoodler (NAE-CANOODLER)
NewAE Technology CANoodler offers a simple CAN interface with a logic-level 3.3V output. The CANoodler is to be used with microcontroller targets that include a CAN block. The CANoodler uses a pinout present on select ChipWhisperer UFO Target Boards.

Advanced Breakout Board (NAE-CW506-02)
NewAE Technology Advanced Breakout Board allows the ChipWhisperer Pro (CW1200) or the ChipWhisperer-Lite (CW1173) Capture Tools to provide level shifting for interfacing from 1.5V to 5.0V device I/Os. The Breakout Board also provides breakouts for connecting other equipment, such as logic analyzers and oscilloscopes, to data or clock lines.

H-Field Probe (NAE-HPROBE-15) 
NewAE Technology H-Field Probe allows the ChipWhisperer Pro (CW1200) or the ChipWhisperer-Lite (CW1173) Capture Tools to perform side-channel power analysis on a target without inserting a series shunt resistor. It allows testing to be easily performed on devices simply by holding the probe over the chip.

Probe Set (NAE-PBSET-PSU)
NewAE Technology Probe Set includes an H-Field Probe, a Differential Probe, and a Low Noise Amplifier. These probes allow the ChipWhisperer Pro (CW1200) or the ChipWhisperer-Lite (CW1173) Capture Tools to interface easily and attack separate boards and devices. The separate Probe Power Supply is isolated to break ground loops that may be present when powering the probe from the front-panel USB of an oscilloscope.

Published: 2018-03-22 | Updated: 2023-03-13