Mikroe MIKROE-3302 Ultrasonic 2 Click
Mikroe MIKROE-3302 Ultrasonic 2 Click is an ultrasonic range detection Click board™ that can detect near- and far-field objects. This Mikroe click board is equipped with Texas Instruments PGA460 highly-integrated System-On-Chip (SoC) based on the SONAR principle and a TLV61046 28V output voltage boost converter. The PGA460 SoC comprises a low-noise Analog Front End (AFE) with a programmable time-varying gain stage, a Digital Signal Processor (DSP), and an integrated transducer driver.The ultrasonic 2 click board offers accurate and reliable object range detection, software libraries that aid rapid development, and non-volatile parameter storage for fast initialization. This click board comes in a package that includes mikroSDK™ software and a library with all the functions. The ultrasonic 2 click board can be used for park assist, collision detection, Lane Departure Warning (LDW), and similar automotive applications.
Features
- Onboard modules
- PGA460 integrated ultrasonic signal processor and transducer driver by Texas Instruments
- TLV61046 28V output voltage boost converter by Texas Instruments
- Advanced DSP processing functions which allow accurate and reliable object range detection
- Processed distance data available on the output
- A complete ultrasonic range detection solution supported by software libraries for rapid development
- Non-volatile parameter storage for fast initialization
- UART interface
- 3.3V input voltage
- 42.9mm x 25.4mm dimensions
- Weighs 25g
Applications
- Automotive functions
- Park assist
- Collision detection
- Lane Departure Warning (LDW)
- Object distance and position sensing
- Presence and proximity detection
- Drone landing assist
- Obstacle detection
MIKROE-3302 Ultrasonic 2 Click Overview
Additional Resource
Published: 2019-02-05
| Updated: 2023-09-07