Home
NEWEST Products
New by Manufacturer
Mikroe
Sensor Click Boards - Mikroe
Mikroe Sensor Click Boards
Enlarge
Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.
FEATURED PRODUCTS
Compact add-on board that uses the Doppler shift phenomenon to sense motion and more.
Thermal imaging sensor with an array of 768 very sensitive factory-calibrated IR elements.
Multifunctional capacitive and Hall-effect sensor device designed to evaluate IQS624 IC.
Uses highly advanced MLX90632 FIR sensor for contactless measurement of the object temperature.
Light intensity sensing and measuring Click board with the BH1721FVC light-intensity sensor.
Close-range proximity sensing click board with a power-efficient proximity sensor (PS) with VCSEL.
Temperature sensing click board for monitoring temperature of CPU, FPGA, and remote PN junction.
A smart environmental temperature and humidity sensor that provides accurate measurements.
Linear incremental optical sensor/encoder click board used for movement or rotation encoding.
A magnetic field sensing Click board used to measure the intensity of the magnetic field.
Add-on board featuring the TE Connectivity MS5839-02BA digital pressure and temperature sensor.
Compact add-on board for listening to AM and FM radio.
Compact add-on board featuring STMicroelectronics's advanced ISM330IS iNEMO inertial module.
Compact add-on board featuring the Allegro Microsystems AAS33001 precision angle sensor.
A compact add-on board for monitoring and analysing indoor air quality.
Compact add-on board for high-precision monitoring of current, voltage, power & temp applications.
Board developed for precise 3D magnetic field measurement and angle calculation via A31301 sensor.
View All Click Boards
Add functionality to mikroBUS™ development boards with zero hardware configuration.
Enlarge
Published: 2019-04-10
| Updated: 2026-04-27