Mikroe Thermostat 3 Click
Mikroe Thermostat 3 Click is a general-purpose thermostat that can be used with any temperature sensor based on the MAX31855 sensor design. The Mikroe click is equipped with a 2-pin female socket for thermocouple connection. The K-type thermocouple is connected directly to the socket, allowing the MAX31855 to control the signal conditioning and output the absolute temperature value. The click also contains a high-quality Omron relay that can open or close an electric circuit. Despite its small size, it can be used with voltage up to 30VDC/220AC and current up to 5A.Features
- Maxim Integrated MAX31855, a sophisticated thermocouple-to-digital converter with a built-in Omron 14-bit analog-to-digital converter (ADC) G6D series PCB power relay, on-board modules
- Built-in 14-bit analog-to-digital converter (ADC)
- Cold-junction compensation sensing and correction
- A digital controller, SPI interface, associated control logic
- SPI, GPIO interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V, 5V input voltage
Applications
- Various home appliances
- Air conditioners
- Cooling fans
- Small heaters
Overview
Published: 2019-10-03
| Updated: 2023-11-09