Mikroe Thermo 13 Click

Mikroe Thermo 13 Click has a sensor IC that digitizes temperature measurements between -30°C and +95°C. The temperature measurement data is processed by the host MCU. Mikroe Thermo 13 click provides good measurement accuracy from -20°C to +85°C.

The Thermo 13 click has a combination of features that make it ideal for temperature measurement applications. These applications include low power consumption, a programmable interrupt engine, compact sensor size, interrupt output pin, and more. The sensor requires almost no external components, which simplifies designs, reduces cost, and cuts time to market.

Features

  • Compact sensor size
  • Interrupt output pin
  • I2C interface
  • M (42.9mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • PC case temperature monitoring
  • Office equipment
  • Entertainment systems thermal monitoring
  • General purpose thermal measurement

Overview

Mikroe Thermo 13 Click
Published: 2019-08-15 | Updated: 2023-11-02