Mikroe Temp & Hum 16 Click
Mikroe Temp & Hum 16 Click features the Würth Elektronik WSEN-HIDS (2525020210001) MEMS-based capacitive humidity sensor. It has an integrated ASIC, I2C, and SPI serial communication. A silicon-based temperature sensor is also integrated within the same package. ASIC contains the multiplier, operational amplifier, analog-to-digital converter, and other signal conditioning blocks like controller logics and interrupts. It converts the analog signal from humidity and temperature sensing elements into 16-bit digital humidity and temperature values. The WSEN-HIDS is factory calibrated for humidity and temperature measurements with no further calibration required.Features
- On-board modules
- Würth Elektronik WSEN-HIDS (2525020210001) MEMS-based capacitive humidity sensor with an integrated ASIC and I2C and SPI serial communication
- Low power consumption
- High performance
- Digital output interface
- Embedded temperature sensor for ambient temperature measurement
- Fully calibrated
- I2C, SPI interface
- S (28.6mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Various temperature and humidity-related applications
Overview
Published: 2021-07-06
| Updated: 2022-03-11