Mikroe Pressure 10 Click

Mikroe Pressure 10 Click features an ALPS Electric HSPPAD042A digital interface barometric pressure sensor based on the piezoresistive bridge. The Mikroe Pressure 10 Click uses SPI and I2C communication protocols for interfacing with a wide range of MCUs. This board offers accurate temperature readings and is used in a wide range of battery-powered and portable applications. This Mikroe board has low power consumption and supports averaging and filtering for lower noise and a FIFO function. These features make the Pressure 10 ideal for developing applications that rely on barometric pressure measurements.

Features

  • HSPPAD042A IC digital pressure sensor onboard
  • Industry-lowest current consumption
  • 300hPa to 1100hPa range
  • Temperature reading
  • Averaging
  • Noise filtering
  • FIFO function
  • I2C, SPI, and GPIO interfaces
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) Click board size
  • 3.3V input voltage

Applications

  • Portable weather station applications
  • Indoor navigation
  • Altitude control for drones
  • Barometric pressure measurement

Overview

Block Diagram - Mikroe Pressure 10 Click
Published: 2020-07-14 | Updated: 2024-07-15