Mikroe MR Angle Click

Mikroe MR Angle Click contains a magnetoresistive sensor with an integrated amplifier. The board features the NXP Semiconductors KMZ60 high-precision sensor for magnetic angle measurement with single-ended cosine and sine outputs. The MR sensor element comes with two Wheatstone bridges for cosine and sine signals. It supports functions for control circuit and signal amplification, and enables angular measurements with high accuracy by an excellent linearity and temperature drift behavior. The KMZ60 is fully automotive qualified and applicable for industrial and consumer applications.

Features

  • On-board modules
  • High precision sensor for magnetic angle measurement
  • Temperature-compensated output signal amplitude
  • Power-Down mode to enable or disable the device
  • Integrated instrumentation amplifier
  • Fully automotive qualified
  • SPI interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Rotor position detection for BLDC motors and Electronic Power Steering (EPS) applications
  • Steering angle measurement
  • Window wiper position detection
  • General contactless angular measurement (e.g., throttle valves or actuators)

Overview

Mikroe MR Angle Click
Published: 2021-06-09 | Updated: 2022-03-11