Mikroe MIKROE-3338 Pressure 8 Click
Mikroe MIKROE-3338 Pressure 8 Click is an accurate and fully calibrated pressure sensor equipped with the MPR series integrated piezoresistive silicon pressure sensor IC. This sensor offers low power consumption, high resolution of the output data (24-bit), stainless steel housing, compatibility with various liquid media, and high accuracy. The most distinctive feature of this sensor is its high accuracy and ability to output compensated 24-bit data over the I2C interface. The MIKROE-3338 Pressure 8 Click is the perfect tool for developing pressure-based applications, including humidifiers, washing and dish machines, air beds, and airflow monitors.Features
- Onboard module
- MPRLS0025PA00001A - an absolute pressure sensor
- High accuracy over a wide range of temperatures
- Low power consumption
- Stainless steel housing
- Long term stability
- Built-in Application Specific Integrated Circuit (ASIC) for output data processing
- 24-bit conversion
- I2C interface
- 3.3V input voltage
Applications
- Humidifiers
- Air beds
- Washing and dish machines
- Airflow monitors
- Other accurate pressure measurement and monitoring applications
Product Overview
Additional Resources
Published: 2019-03-20
| Updated: 2023-09-18