Ledil VIOLETTA LED Lenses

Ledil VIOLETTA LED Lenses are small silicone single-lenses designed for near-field UV-C lighting applications. These soft silicone provide easy ingress protection against water, dirt, and dust when using a sandwich mount between the luminaire faceplate and the PCB. The highly resistant VIOLETTA LED silicone lenses with high UV-transmittance helps to prevent plant disease and insect infestation. These lenses are compatible with UV LEDs and support LED clustering for flexible output ranges. The VIOLETTA LEDs come in 21.7mm x 21.7mm dimensions and with a wide variety of compact luminaire designs. Typical applications include handheld sanitizers, hand dryers, drinking bottles, and small UV-appliances.

Features

  • High resistant silicone single-lens
  • Prevent plant disease and insect infestation
  • Compatible with UV-LEDs
  • Support LED clustering for flexible output ranges
  • 21.7mm x 21.7mm dimensions
  • 6.5mm height (F17826)
  • 6.6mm height (F17822)
  • RoHS compliant

Applications

  • UV-C lighting
  • Handheld sanitizers
  • Hand dryers
  • Drinking bottles
  • Small UV-appliances
View Results ( 2 ) Page
Part Number Datasheet For Use With Viewing Angle Color Length Width Height Shape Type RoHS - Mouser
F17822_VIOLETTA-S F17822_VIOLETTA-S Datasheet UV-C Lighting 35 deg Clear 21.7 mm 21.7 mm 6.6 mm Square Silicone Lens Y
F17826_VIOLETTA-W F17826_VIOLETTA-W Datasheet UV-C Lighting 64 deg Clear 21.7 mm 21.7 mm 6.5 mm Square Silicone Lens Y
Published: 2021-03-16 | Updated: 2022-03-11