F17826_VIOLETTA-W

Ledil
928-F17826_VIOLETTAW
F17826_VIOLETTA-W

Mfr.:

Description:
LED Lenses & Assemblies UV-C 21.7 x 21.7 WIDE SILCONE LENS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
Silicone Lens
UV-C Lighting
64 deg
Clear
VIOLETTA
Tray
Brand: Ledil
Height: 6.5 mm
Length: 21.7 mm
Product Type: LED Lenses
Shape: Square
Factory Pack Quantity: 135
Subcategory: LED Lighting
Width: 21.7 mm
Unit Weight: 1.350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VIOLETTA LED Lenses

Ledil VIOLETTA LED Lenses are small silicone single-lenses designed for near-field UV-C lighting applications. These soft silicone provide easy ingress protection against water, dirt, and dust when using a sandwich mount between the luminaire faceplate and the PCB. The highly resistant VIOLETTA LED silicone lenses with high UV-transmittance helps to prevent plant disease and insect infestation. These lenses are compatible with UV LEDs and support LED clustering for flexible output ranges. The VIOLETTA LEDs come in 21.7mm x 21.7mm dimensions and with a wide variety of compact luminaire designs. Typical applications include handheld sanitizers, hand dryers, drinking bottles, and small UV-appliances.

In Stock: 199

Stock:
199 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.93 £8.93
£6.78 £67.80
£5.56 £556.00
£5.05 £2,727.00
£5.01 £5,410.80
2,565 Quote