- Home
- NEWEST Products
- New by Category
- Embedded Solutions
- Engineering Tools
- Embedded Tools & Accessories
- Hardware Debuggers
- MCU-Link Debug Probe - NXP Semiconductors
NXP Semiconductors MCU-Link Debug Probe
NXP Semiconductors MCU-Link Debug Probe is a powerful board that can be used with MCUXpresso IDE. This debug probe is also compatible with third-party Integrated Development Environments (IDEs) that support the CMSIS-DAP protocol. NXP MCU-Link Debug Probe features a USB to UART bridge (VCOM) that provides a serial connection between the target MCU and a host computer. The debug probe is based on the LPC55S69 microcontroller and offers a high-speed USB interface for high-performance debug.Features
- LPC55S69 dual Arm® Cortex®-M33 microcontroller running at up to 150MHz
- Target USB to UART bridge connectivity
- SWD activity LED user interface
- Simple firmware update via USB
- SWD/JTAG debug interface to target via 10-pin CoreSight connector
- SWO support for profiling, interrupt tracing, and low overhead data access
Kit Contents
- MCU-Link debug probe
- Target debug connector
- VCOM connector cable
- Spare jumpers
Overview
Associated Products
NXP Semiconductors Kinetis K 32-bit Microcontrollers
Performance and integration Microcontrollers based on 32-bit Arm® Cortex®-M4 Cores.
NXP Semiconductors i.MX RT1050 Crossover MCUs
600MHz Arm Cortex-M7 core crossover processor, combining high-performance and high integration.
NXP Semiconductors i.MX RT1015 Crossover MCUs
Features additional cost-effective LQFP packages, further simplifying board design and layout.
NXP Semiconductors i.MX RT1020 Crossover MCUs
High-performance, low-power crossover processors powered by the Arm® Cortex®-M7 Core at 500MHz.
NXP Semiconductors i.MX RT1060 Crossover MCU
Arm® Cortex®-M7 MPCore, operates at 600MHz and features 1MB of on-chip RAM.
NXP Semiconductors i.MX RT1064 Crossover MCUs
Arm® Cortex®-M core, real-time functionality, and MCU usability at a cost-effective price.
NXP Semiconductors i.MX RT600 Crossover MCUs
Ultra-low Power MCUs with High-Performance DSP for ML/AI, voice and audio applications
NXP Semiconductors K32 L2 Microcontrollers
Deliver core efficiency, low-power modes, memory scalability, and mixed-signal integration.
NXP Semiconductors K32 L3 Microcontrollers
MCUs designed to deliver a power-optimized implementation and advanced security capabilities.
NXP Semiconductors LPC540 32-bit Microcontrollers
Power-efficient microcontrollers with advanced peripherals based on a 180MHz Arm Cortex-M4 core.
NXP Semiconductors LPC5410x Arm® Microcontrollers
Asymmetric dual-core architecture offers low power consumption for always on sensor applications.
NXP Semiconductors LPC5411x ARM Cortex-M4 Microcontrollers
Low-power consumption MCUs with enhanced debug features, high level of support block integration.
NXP Semiconductors LPC546xx 32-bit Cortex-M4 MCUs
Low-power 32-bit MCUs featuring a rich peripheral set and enhanced debug features.
NXP Semiconductors LPC55S1x/LPC551x Microcontrollers (MCUs)
32-bit Arm® Cortex®-M33 based MCUs designed for general-purpose embedded applications.
NXP Semiconductors LPC55S2x/LPC552x Arm® Cortex®-M33 Microcontrollers
MCUs offering a perfect balance between security, performance efficiency, and system integration.
NXP Semiconductors LPC55S6x Arm® Cortex®-M33 Microcontrollers
Arm® Cortex®-M33-based Microcontrollers combine high integration, security, and power consumption.
NXP Semiconductors LPC81x & LPC83x 32-bit Arm® Cortex®-M0+ MCUs
32-bit Cortex-M0+ MCUs operating at CPU frequencies of up to 30MHz.
NXP Semiconductors LPC80x 32-bit Arm® Cortex®-M0+ MCUs
Cost-effective Arm® Cortex®-M0+ based 32-bit MCU ideal for entry-level IoT applications
NXP Semiconductors LPC84x 32-bit Arm® Cortex®-M0+ MCUs
Low-power, 30MHz Arm® Cortex®-M0+ core based Microcontroller with advanced power optimization.
NXP Semiconductors LPC8N04 32-bit Arm® Cortex®-M0+ MCU
Entry-level connectivity solution for embedded applications with integrated NFC connectivity.
NXP Semiconductors MCX W72x Microcontrollers
Offers a 96MHz Arm® Cortex®-M33 core combined with a multiprotocol radio subsystem.
Related Probe
NXP Semiconductors MCU-LINK-MR Debug Probe
Designed to be used with IDEs in the MCUXpresso ecosystem and Zephyr.
- NXP Semiconductors