New Audio Devices

VCC MT Magnetic Transducers are externally driven magnetic transducers that feature rich sound quality and a low-frequency response. MT transducers are customization-friendly, offering high-pitched tones and custom sound pressure level (SPL) capability. These VCC magnetic transducers feature a mounting hole size ranging from 4.0mm to 16mm and are available in either round or square designs. The series offers surface-mount (SMD) and through-hole mounting options and is designed for use in a variety of applications, including industrial, industrial automation/control, medical, automotive, security systems, and the Internet of Things (IoT).
-
VCC MT Magnetic TransducersExternally driven magnetic transducers that feature rich sound quality and a low-frequency response.05/11/2025 -
VCC MI Magnetic IndicatorsSelf-driven magnetic indicators featuring rich sound quality and low-frequency response.03/11/2025 -
Same Sky Round ReceiversDesigned to perform optimally when positioned directly against the ear.03/11/2025 -
VCC PI Piezoelectric IndicatorsOffer rich sound quality and low-frequency response in the 2.5kHz and 4.1kHz frequency range.27/10/2025 -
Infineon Technologies Ultra-Low Power PDM XENSIV™ MEMS MicrophonesDesigned for applications which require long battery life and environmental robustness.09/10/2025 -
Syntiant SPM0192LR5H-1 SiSonic™ MEMS MicrophoneHigh Signal-to-Noise Ratio (SNR), high Acoustic Overload Point (AOP), bottom port silicon microphone03/10/2025 -
Taoglas SPKW Speaker with Wi-Fi Antenna8Ω speaker with integrated antenna functionality delivering clear, balanced audio output.30/09/2025 -
Mallory Sonalert 45mm Speaker IEC60601-1-8 Medical AlarmsOffer multiple levels of sound tone intensity for cardiac monitoring and heart failure applications.15/07/2025 -
PUI Audio IEC 60318-4 Tested High SPL Audio ReceiversOffers efficient coupling, compatible with 1cc couplers per IEC 60318-4 for standardized testing.11/06/2025 -
PUI Audio LAI Lighted Audio BuzzersProvides both auditory & visual signaling by integrating a light & a buzzer into a single device.18/04/2025 -
PUI Audio IEC 60601-1-8 Medical Audio IndicatorsRegulate alarm signals in a medical environment where multiple instruments create audible alarms.27/12/2024 -
Advanced Acoustic Technology Corp. AMF Electret Condenser Microphone4.5V standard operation voltage, 100Hz to 10KHz frequency range, and a 21700 lithium-ion battery.24/10/2024 -
TE Connectivity LED Indicator Lights (ILE) & Buzzers (IBE)Operating life of over 1 million cycles and can be used in harsh environments with an IP65 rating.04/10/2024 -
PUI Audio SMT-1720-T-HT Transducer17mm surface mount electromagnetic transducer with a 50mA current rating.13/09/2024 -
PUI Audio SMS-2504MS-WP-HT SMT Speaker25mm sleek speaker with a 2.5W maximum power rating that provides a unique audio experience.05/09/2024 -
PUI Audio AS SpeakersAvailable in sizes ranging from 20mm to 58mm and offer a slim profile design.12/07/2024 -
Infineon Technologies Intuitive Sensing TechnologyEnables simple, effortless user interactions with all kinds of smart devices.03/07/2024 -
Same Sky 5mm Pin Pitch BuzzersFeatures 2048Hz or 4096Hz rated frequency, through-hole style, & round design in 3 size options.25/06/2024 -
Same Sky TweetersAvailable in both dome and cone styles, allowing users to match their design and sound needs.14/06/2024 -
Same Sky Piezoelectric DiaphragmsIdeal for vibration detection or touch feedback applications and offers diameters from 12mm to 35mm.13/06/2024 -
PUI Audio Lead-Free BuzzersDesigned with various resonant frequencies and mounting configurations.07/06/2024 -
Infineon Technologies XENSIV™ MEMS Microphones for AutomotiveMeets the automotive quality standard AEC-Q103-003.17/05/2024 -
Same Sky Spring Contact SpeakersOffers a miniature design with dimensions of ≤40mm and a power range of 0.3W to 2W.13/05/2024 -
Same Sky IEC 60601-1-8 Medical SpeakersDesigned to fit the regulations required of devices certified to IEC 60601-1-8 standards.02/02/2024 -
Syntiant SPK18R1LM4H-1 Digital Bottom Port MicrophoneA low-power, bottom-port silicon digital microphone featuring a single-bit PDM output.11/01/2024 -