Bourns SF-0603SA-M Automotive-Grade Slow Blow SMD Fuses
Bourns SF-0603SA-M Automotive-Grade Slow Blow SMD Fuses are AEC-Q200-equivalent SMD fuses in an 0603 package size. Bourns SF-0603SA-M Automotive-Grade Slow Blow SMD Fuses ensure performance robustness in harsh environments, including automotive, industrial, low- to medium-risk medical, telecom, and battery management systems (BMS) applications. SF-0603SA-M features a 0.5A to 8A rated current and 24VDC to 65VDC rated voltage. The series is UL listed, RoHS compliant, and halogen free.Features
- 0603 size (EIA)
- Slow blow fuse type
- 0.5A to 8A rated current
- 24VDC to 65VDC rated voltage
- UL listed
- AEC-Q200-equivalent compliant
- RoHS compliant
- Halogen free
Applications
- Automotive
- Industrial
- Low- to medium-risk medical
- Telecom
- BMS
Published: 2021-06-03
| Updated: 2022-03-29