Bourns SinglFuse™ AEC-Q200 Compliant SMD Fuses
Bourns SF-0603HIA-M, SF-0603SA-M, SF-1206HIA-M, SF-1206SA-M, SF-1206SA-W, SF-2410FPA-W, and SF-2410FA-W SinglFuse™ AEC-Q200 compliant Surface-Mount (SMD) Fuses are automotive-grade fast-acting, slow-blow, and high inrush withstand fuses. The series is UL 248 listed, RoHS compliant, and halogen free. These fuses meet the Bourns AEC-Q200 equivalent test plan, with more severe test conditions and large sample sizes that ensure robustness in certain harsh environments. AEC-Q200-compliant SinglFuse Fuses are designed for various industrial, medical (low to medium risk), telecom, and battery management systems applications.Features
- Fast-acting, slow-blow, and high-inrush withstand
- 0603, 1206, and 2410 size codes
- AEC-Q200 compliant
- UL 248-14 listed
- Halogen-free, RoHS compliant
Applications
- Industrial
- Medical (low to medium risk)
- Telecom
- Battery management systems
Specifications
- Rated current
- 0.5A to 5A (SF-1206SA-M)
- 0.5A to 6A (SF-1206HIA-M)
- 0.5A to 8A (SF-0603SA-M)
- 1A to 5A (SF-0603HIA-M)
- 1A to 10A (SF-2410FPA-W)
- 1.5A to 15A (SF-1206SA-W)
- 12A to 20A (SF-2410FA-W)
- Fuse type
- Slow blow (SF-0603SA-M, SF-1206SA-M, SF-1206SA-W)
- Fast-acting precision (SF-2410FPA-W)
- Fast-acting (SF-2410FA-W)
- High inrush withstand (SF-0603HIA-M, SF-1206HIA-M)
- Rated voltage
- 24VDC to 65VDC (SF-0603SA-M and SF-1206HIA-M)
- 32VDC (SF-0603HIA-M)
- 32VDC to 110VDC (SF-1206SA-W)
- 35VDC (SF-1206SA-M)
- 65VDC (SF-2410FA-W)
- 125VDC to 250VDC (SF-2410FPA-W)
Published: 2020-02-07
| Updated: 2024-03-19