Kycon Featured Products
KUSBVXHT High Retention USB Connectors
Allows for 50% more retention force than the standard USB preventing accidental disconnect.
KUSBVX-TH Vertical 6P USB Type-C® Connector
Provides a cost-effective solution for adding USB Type-C power connectivity to board-level designs.
KUSBV67X USB Connectors
Offers a 3A to 5A current rating, 28V maximum rated voltage, and 40mΩ maximum insulation resistance.
STX-3100 3.5mm Audio Jacks
Designed to activate speakers, an equalizer, or configure the audio signal.
10G Modular Jack Connectors
Offer 2250VDC dielectric withstanding voltage, 750 mating cycles, and 23N maximum mating force.
KUSB67X USB Type-C™ Connectors
Right angle, double row, IP67 protection rating, and a -25°C to +85°C operating temperature range.
KUSBX-SMT-CS-4-BK USB 4.0 Type-C Sockets
Supports connection speeds up to 40Gbit/s and are based on the Thunderbolt 3.