Infineon Technologies CoolGaN™ Integrated Power Stages (IPS)

Infineon Technologies CoolGaN™ Integrated Power Stages (IPS) combine a half-bridge power stage with two enhancement mode CoolGaN HEMTs, including dedicated gate drivers in a small 8mm x 8mm QFN-28 package. The devices include the IGI60F1414A1L, IGI60F2020A1L, IGI60F2727A1L, and IGI60F5050A1L with two 140mΩ, 200mΩ, 270mΩ, and 500mΩ GaN switches, respectively.

The Infineon CoolGaN IPSs utilize the low-to-medium power area to support the design of high-density AC/DC chargers and adapters, implementing the superior switching behavior of CoolGaN HEMTs. The CoolGaN and Infineon's other related power switches enable a very robust gate structure. When driven by a continuous gate current of a few mA in the "on" state, a minimum on-resistance Rdson is continually guaranteed.

Features

  • Two GaN switches in a half-bridge configuration with dedicated high- and low-side isolated gate drivers
    • Source/sink driving current up to 1A/2A
    • Application-configurable turn-on and turn-off speed
  • Fast input-to-output propagation (typ. 47ns) with extremely small channel-to-channel mismatch
  • PWM input signal (switching frequency up to 3MHz)
  • Standard logic input levels compatible with digital controllers
  • Single gate driver supply voltage possible (typ. 8V) with fast UVLO recovery
  • Wide supply range
  • Low-side open source for current sensing with an external shunt resistor
  • Galvanic input-to-output isolation based on robust coreless transformer technology
  • Gate driver with very high common mode transient immunity (CMTI) of >300V/ns
  • Thermally enhanced 8mm x 8mm QFN-28 package
  • Fully qualified acc. to JEDEC for industrial applications

Applications

  • Chargers and adaptors
  • Server, telecom, and networking SMPS
  • Low-power motor drives
  • LED lighting

Power Topologies

     Active clamp flyback or hybrid flyback converters
     LLC or LCC resonant converters
     Single or interleaved synchronous buck or boost converters
     Single-phase or multiphase two-level inverters

Specifications Chart

Chart - Infineon Technologies CoolGaN™ Integrated Power Stages (IPS)

Typical Application

Application Circuit Diagram - Infineon Technologies CoolGaN™ Integrated Power Stages (IPS)
Published: 2023-09-08 | Updated: 2023-09-18