Fanstel DKBWG832X Development Kit for BWG832X

Fanstel DKBWG832X Development Kit for BWG832X is used to evaluate the BWG832X BLUETOOTH® 5 to WiFi Bridge. The kit includes an enhanced BWG832X gateway, USB cable assembly, and flat cable. The DKBWG832X is required to load firmware into the WIFi module. It is easier to load firmware into BLUETOOTH® module by using a DK.

Features

  • DK BWG832X is required to load firmware into the WIFi module
  • It's easier to load firmware into BLUETOOTH® module by using a DK
Published: 2018-06-11 | Updated: 2022-08-16