RS-232 Interface IC

Results: 1,550
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.
595In Stock
Cut Tape
£4.25
£3.24
£2.98
£2.72
£2.72
Min.: 1
Mult.: 1
Max.: 476
SMD/SMT SSOP-24 ADM208E Transceiver 230 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.
982In Stock
Cut Tape
£3.88
£2.94
£2.71
£2.45
Min.: 1
Mult.: 1
Max.: 785
SMD/SMT SOIC-24 ADM208E Transceiver 230 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V 3.5 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC O.1UF LINE DRIVER - I.C.
71In Stock
£3.44
£2.59
£2.38
£2.14
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 ADM211 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 7 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.
1,430In Stock
£2.60
£1.94
£1.77
£1.58
Min.: 1
Mult.: 1
Max.: 1,144
SMD/SMT SSOP-28 ADM211E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.
930In Stock
Cut Tape
£2.60
£1.94
£1.77
£1.58
Min.: 1
Mult.: 1
Max.: 744
SMD/SMT SSOP-28 ADM211E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.
173In Stock
£2.99
£2.23
£1.89
£1.82
Min.: 1
Mult.: 1
Max.: 138
SMD/SMT TSSOP-28 ADM211E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.
371In Stock
£2.87
£2.17
£1.98
£1.78
£1.69
Min.: 1
Mult.: 1
Max.: 296
SMD/SMT SOIC-28 ADM213E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 200KB/S O.1UF 5V T/S
327In Stock
£5.88
£4.55
£4.02
£3.85
Min.: 1
Mult.: 1
Max.: 261
SMD/SMT SOIC-16 ADM232A Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 200KB/S O.1UF 5V T/S
574In Stock
1,000On Order
Cut Tape
£5.93
£4.57
£4.23
£3.86
£3.84
£3.84
Min.: 1
Mult.: 1
Max.: 459
SMD/SMT SOIC-16 ADM232A Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC RS-232 CIRCUIT
210In Stock
£5.87
£4.52
£4.18
£3.81
Min.: 1
Mult.: 1
Max.: 168
SMD/SMT SOIC-16 ADM232L Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC RS-232 CIRCUIT
3,223In Stock
2,000On Order
Cut Tape
£4.54
£3.50
£3.13
£2.90
Reel
£2.59
Min.: 1
Mult.: 1
Max.: 2,578
: 1,000
SMD/SMT SOIC-16 ADM232L Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC RS-232 CIRCUIT
95In Stock
£8.65
£6.75
£6.27
£5.75
Min.: 1
Mult.: 1
Through Hole PDIP-24 ADM238L Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC RS-232 CIRCUIT
57In Stock
£9.78
£7.67
£6.85
£6.40
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 ADM241L Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 13 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 200KB/S 0.1UF W/SHTDWN&EN
130In Stock
£8.15
£6.34
£5.88
£5.39
Min.: 1
Mult.: 1
Max.: 104
Through Hole PDIP-18 ADM242 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC 15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver
6,295In Stock
Cut Tape
£2.80
£2.12
£1.95
£1.75
Reel
£1.48
Min.: 1
Mult.: 1
Max.: 5,093
: 5,000
SMD/SMT LFCSP-12 ADM3101E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 5 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
1,110In Stock
£4.61
£3.51
£3.23
£2.93
Min.: 1
Mult.: 1
Max.: 888
Through Hole PDIP-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 3 mA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
1,952In Stock
£3.47
£2.62
£2.41
£2.17
Min.: 1
Mult.: 1
Max.: 1,561
SMD/SMT SOIC-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 3 mA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
2,774In Stock
2,500On Order
Cut Tape
£3.47
£2.61
£2.40
£2.17
Reel
£1.91
Min.: 1
Mult.: 1
Max.: 2,219
: 2,500
SMD/SMT SOIC-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 3 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
3,483In Stock
Cut Tape
£3.66
£2.76
£2.53
£2.29
Reel
£2.02
Min.: 1
Mult.: 1
Max.: 2,786
: 1,000
SMD/SMT TSSOP-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 3 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C.
76In Stock
£5.00
£3.82
£3.54
£3.21
Min.: 1
Mult.: 1
Through Hole PDIP-18 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 2.1 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C.
319In Stock
£4.16
£3.17
£2.92
£2.64
Min.: 1
Mult.: 1
Max.: 255
SMD/SMT SSOP-20 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 2.1 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C.
1,233In Stock
£4.09
£3.12
£2.84
£2.60
Min.: 1
Mult.: 1
Max.: 1,010
SMD/SMT TSSOP-20 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 2.1 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C.
942In Stock
Cut Tape
£4.09
£3.12
£2.87
£2.60
Min.: 1
Mult.: 1
Max.: 753
SMD/SMT SOIC-18 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
825In Stock
48Expected 06/10/2026
£3.01
£2.27
£2.09
£1.88
Min.: 1
Mult.: 1
Max.: 660
SMD/SMT SOIC-16 ADM3232E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 3 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 3V RS-232 I.C.
325In Stock
£3.01
£2.27
£2.09
£1.88
Min.: 1
Mult.: 1
Max.: 260
SMD/SMT SOIC-16 ADM3232E Transceiver 460 kb/s 2 Driver 2 Receiver 5.5 V 3 V 3 mA - 40 C + 85 C ESD Protection Tube